Custom Meta Tags

Analog HB2 Abacus

Analog

Design Hub

Search Reference Designs

Subnav

Analog

Analog Reference Designs

While digital electronics get all the glory, analog electronics will always be the interface between the real world and digital domain. From data conversion to amplification to switches, browse our analog knowledge base or read about new technologies and the engineers and processes behind them.
Reference Design Block Diagram of 100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Power Delivery (PD) Adaptor with Multi-Output based on Renesas Solution
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Reference Design Block Diagram of 1ED3491MU12M Gate Driver Evaluation Board based on Infineon Solution
Evaluation board for 1ED3491Mx12M - 2300 V, 9 A, single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off.
VIEW DESIGN
Reference Design Block Diagram of 300W Wireless Power Transfer-Transmitter based on Microchip Solution
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of Adaptive Front LED Lights based on Nexperia Solution
Generic reference design for adaptive front LED lights. Features driver MOSFETs enabled by LFPAK56. It also has ESD protection, Schottky rectifiers, a high side switch of 80V.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Prime VC1802 Power Tree Use Case 4 plus System Voltages based on Infineon Solution
Power solution to support Versal Prime VC1802 Use case 4 based on Infineon Power Solution using two Power Units IRPS5401.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Prime VM1802 Power Tree Use Case 4 plus System Voltages based on Infineon Solution
Design for powering AMD Versal Prime VM1802 based on Infineon Power Solution (Use Case 4) including the System Voltages. Features IRPS5401 PMIC.
VIEW DESIGN
Reference Design Block Diagram of BMS CAN Isolated Design based on NXP Solution
Battery Management System featuring an isolated high-voltage module with two separate battery holders and battery management modules. Based on NXP solution.
VIEW DESIGN
Reference Design Block Diagram of BMS Daisy Chain Design based on NXP Solution
This block diagram, based on NXP solutions, integrates two Analog Front End battery management boards and manages them from a central master board through TPL.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of CY3689 EZ-USB FX2LP Discovery Kit based on Infineon Solution
EZ-USB(TM) FX2LP and EZ-USB(TM) FX2G2 are the industry as de facto USB peripheral controllers, adding USB connectivity of up to 480 Mbps to any system.
VIEW DESIGN
Reference Design Block Diagram of Digital Power 720W ACDC Power Supply based on Microchip Solution
The Digital Power 720W ACDC Power Supply provides a solution with thermal regulation and also features mosfet gate drivers which are connected between the rectifying section and the...
VIEW DESIGN
Reference Design Block Diagram of Electronic Power Steering based on Nexperia Solution
Generic reference design for electronic power steering. Features dual-redundancy enabled by LFPAK88. It has an arrangement of MOSFETs, Schottky rectifiers, FlexRay bus protection, and TVS diodes.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Gas Detector based on Microchip Solution
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
Reference Design Block Diagram of Generic AMD Series 7 Power Tree
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of HMI Solution Board with High-end 32-bit MCU based on Renesas Solution
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Reference Design Block Diagram of i.MX RT1170 Evaluation Kit based on NXP Solution
The i.MX RT1170 EVK provides a high-performance solution in a highly integrated board. It consists of a 6-layer PCB with through hole design for better EMC performance at a low cost, and it includes key components and...
VIEW DESIGN
Reference Design Block Diagram of Inrush Current Limiter for Active AC-DC Bridge Rectifier based on STMicroelectronics Solution
The STEVAL-SCR002V1 introduces a simple and innovative AC-DC front-end circuit that allows the designer to perform an inrush current limitation in any converter with input rectifier bridge...
VIEW DESIGN
Reference Design Block Diagram of LED Backlight for Touchscreens and Cameras based on Nexperia Solution
Generic reference design for LED backlight for touchscreens and cameras. Features N-channel MOSFETs for switch activation providing greater high-current transient robustness.
VIEW DESIGN
Reference Design Block Diagram of Low-Cost Ionization Smoke Detector based on Microchip Solution
Low-Cost smoke detector featuring Microchip's RE46C12x Ionization smoke detection IC.
VIEW DESIGN
Reference Design Block Diagram of Low-Voltage Fan based on Microchip Solution
Reference design of a Low Voltage-Three Phase PMSM Ceiling Fan application based on Microchip solutions.
VIEW DESIGN
Reference Design Block Diagram of Low-Voltage Photoelectric Smoke Detector based on Microchip Solution
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
Reference Design Block Diagram of NAFExx388-EVB 8 Channels Universal Input AFE Evaluation Board based on NXP
Reference Design of NXPs NAFExx388-EVB designed for the testing the NAFExx388, which is a highly configurable, industrial-grade multichannel analog input analog front-end (AFE).
VIEW DESIGN
Reference Design Block Diagram of Portable Power Tool based on Microchip Solution
Reference Design of a Portable High-Performance BLDC-PMSM motor control Power Tool based on Microchip Solution
VIEW DESIGN
Reference Design Block Diagram of Professional Audio Amplifier based on Nexperia Solution
Generic block diagram solution of the DC-DC conversion, circuit protection, power factor correction (PFC), and logic solutions required for a professional audio amplifiers.
VIEW DESIGN
Reference Design Block Diagram of Smart Battery Management for Mobile Robotics based on NXP
Reference design of the NXPs RDDRONE-BMS772 is a standalone BMS reference design suitable for mobile robotics such as drones and rovers, supporting 3 to 6 cell batteries
VIEW DESIGN
First        1  2        Last          Results Per Page: 30  60  90  all