Analog Reference Designs
While digital electronics get all the glory, analog electronics will always be the interface between the real world and digital domain. From data conversion to amplification to switches, browse our analog knowledge base or read about new technologies and the engineers and processes behind them.
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Evaluation board for 1ED3491Mx12M - 2300 V, 9 A, single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off.
VIEW DESIGN
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
Generic reference design for adaptive front LED lights. Features driver MOSFETs enabled by LFPAK56. It also has ESD protection, Schottky rectifiers, a high side switch of 80V.
VIEW DESIGN
Power solution to support Versal Prime VC1802 Use case 4 based on Infineon Power Solution using two Power Units IRPS5401.
VIEW DESIGN
Design for powering AMD Versal Prime VM1802 based on Infineon Power Solution (Use Case 4) including the System Voltages. Features IRPS5401 PMIC.
VIEW DESIGN
Battery Management System featuring an isolated high-voltage module with two separate battery holders and battery management modules. Based on NXP solution.
VIEW DESIGN
This block diagram, based on NXP solutions, integrates two Analog Front End battery management boards and manages them from a central master board through TPL.
VIEW DESIGN
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
EZ-USB(TM) FX2LP and EZ-USB(TM) FX2G2 are the industry as de facto USB peripheral controllers, adding USB connectivity of up to 480 Mbps to any system.
VIEW DESIGN
The Digital Power 720W ACDC Power Supply provides a solution with thermal regulation and also features mosfet gate drivers which are connected between the rectifying section and the...
VIEW DESIGN
Generic reference design for electronic power steering. Features dual-redundancy enabled by LFPAK88. It has an arrangement of MOSFETs, Schottky rectifiers, FlexRay bus protection, and TVS diodes.
VIEW DESIGN
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
The i.MX RT1170 EVK provides a high-performance solution in a highly integrated board. It consists of a 6-layer PCB with through hole design for better EMC performance at a low cost, and it includes key components and...
VIEW DESIGN
The STEVAL-SCR002V1 introduces a simple and innovative AC-DC front-end circuit that allows the designer to perform an inrush current limitation in any converter with input rectifier bridge...
VIEW DESIGN
Generic reference design for LED backlight for touchscreens and cameras. Features N-channel MOSFETs for switch activation providing greater high-current transient robustness.
VIEW DESIGN
Reference design of a Low Voltage-Three Phase PMSM Ceiling Fan application based on Microchip solutions.
VIEW DESIGN
Low-Voltage smoke detector using Microchip's RE46C191 smoke detection ASIC with Interconnect and Timer Mode.
VIEW DESIGN
Reference Design of NXPs NAFExx388-EVB designed for the testing the NAFExx388, which is a highly configurable, industrial-grade multichannel analog input analog front-end (AFE).
VIEW DESIGN
Reference Design of a Portable High-Performance BLDC-PMSM motor control Power Tool based on Microchip Solution
VIEW DESIGN
Generic block diagram solution of the DC-DC conversion, circuit protection, power factor correction (PFC), and logic solutions required for a professional audio amplifiers.
VIEW DESIGN
Reference design of the NXPs RDDRONE-BMS772 is a standalone BMS reference design suitable for mobile robotics such as drones and rovers, supporting 3 to 6 cell batteries
VIEW DESIGN