Browse By
Browse & search hundreds of reference designs
As dual board net systems increase in popularity, high power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of today's automobiles.
VIEW DESIGN
1.2V, 100A isolated DC-DC Converter with Vin range of 40VDC to 59.5VDC and a 91% efficiency, based on Toshiba's solution.
VIEW DESIGN
1.44 W non-isolated buck converter (85 - 440 VAC input; 12 V/120 mA output) using LinkSwitch for small appliances.
VIEW DESIGN
Non-isolated 12 V, 120 mA power supply utilizing a LNK3204D/P/G from Power Integrations. Highly integrated solution based on Power Integrations' RDK-506 - Reference Design Kit.
VIEW DESIGN
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Infineon's versatile 11 kW bi-directional CLLC DC-DC converter solution powered by CoolSiC MOSFETs for high-efficiency power conversion.
VIEW DESIGN
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
12 W dual output open frame appliances power supply (85 - 265 VAC input; 12 V/1.4 A output) using InnoSwitch3-TN.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
39 V to 54 V, 150 W reference design for a power supply for 100 VAC to 300 VAC LED street lights and other high power lighting applications.
VIEW DESIGN
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
The 15W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller (DSC)
VIEW DESIGN
Evaluation board for 1ED3491Mx12M - 2300 V, 9 A, single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off.
VIEW DESIGN
Evaluation board for motor drive applications comprised of Infineon's FS45MR12W1M1_B11 silicon carbide sixpack power module.
VIEW DESIGN
This design encompasses the full solution including the MCU, a high-speed photocoupler, AC/DC, power device and memory.
VIEW DESIGN
The STDES-2KW5CH48V reference design offers a charging solution mainly for industrial light electric vehicles (LEVs), such as e-scooters, e-bikes, e-rickshaws, forklifts, micro e-cars.
VIEW DESIGN
240 W LLC CV/CC power supply for battery chargers (180 VAC to 264 VAC input; 48 V at 5 A output) using HiperLCS (LCS708HG) and LinkSwitch-TN (LNK302D)
VIEW DESIGN
This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor).
VIEW DESIGN
This 24GHz microwave radar ADAS solution allows users to implement and test 24GHz radar applications, such as: Doppler movement detectors, FSK or FMCW range/position measurement.
VIEW DESIGN
The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter.
VIEW DESIGN
2500W full-bridge totem-pole PFC using CoolGaN 600V e-mode HEMT based on Infineon Solution.
VIEW DESIGN
2500W full-bridge totem-pole PFC using CoolGaN 600V e-mode HEMT based on Infineon Solution.
VIEW DESIGN
26.5 W dual-output isolated flyback power supply (90 - 265 VAC input; 12 V/2 A output) for appliances using TOPSwitch-JX.
VIEW DESIGN
2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN