Ready-to-use software toolkit for embedded Linux
Compatible with EBV Elektronik modules, The Embedded Kit ready-to-use software offers everything equipment manufacturers need to build, connect, test, and secure custom embedded Linux systems, all in one user-friendly package.

Together EBV and The Embedded Kit offer a quick go to market
- Save months of development time - clear and structured software frameworks.
- Simplify the complexities of Linux development and maintenance - thorough documentation and guidance.
- Get complete flexibility and ownership - no vendor lock-in and full access to source code.
- Ensure the security and quality of your systems - built-in CVE monitoring and automated testing.
Software solutions
Compatible with EBV modules
The Tria MSC SM2S-IMX93 SMARC 2.1.1 module family is highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP.
The Tria MSC OSM-MF-IMX8NANO is based on the new OSM 1.1 standard (Size-M) “Medium” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.
The Tria OSM-MF-IMX8MINI is based on the new OSM 1.1 standard (Size-M) “Medium” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.
The new Tria (formerly MSC) SM2S-IMX8M module features NXP’s i.MX 8M processors offering dual- and quad-core ARM Cortex-A53 compute performance at very low power consumption and excellent graphics performance combined with a high degree of functional integration.
The new Tria (formerly MSC) SM2S-IMX8 module offers a quantum leap in terms of computing and graphics performance.
The flexible Tria (formerly MSC) SM2S-IMX8NANO SMARC 2.1 module family is highly scalable and equipped with i.MX 8M Nano Application Processors, manufactured by NXP using 14nm FinFET process technology.
The Tria (formerly MSC) SM2S-IMX8MINI module features NXP’s i.MX 8M Mini processors that are based on latest 14nm FinFET technology to allow high computing and graphics performance at very low power consumption combined with a high degree of functional integration.
The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor-based, single-board computer ideal for embedded computing and smart edge IoT applications.
The MaaXBoard single board computer is ideal for embedded computing and smart edge IoT applications.
The OSM-SF-IMX93 is based on the new OSM 1.1 standard (Size-S) “Small” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.
Our new Summit SOM 8M Plus is powered by NXP’s innovative i.MX 8M Plus processor and 88W8997 wireless silicon coupled with onboard NXP PMICs, performance LPDDR4 RAM, and eMMC 5.1 storage.
Raspberry Pi Compute Module 4 harnesses the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into products.
A general-purpose microprocessor portfolio enabling easy development for a broad range of applications, the STM32MP1 series is based on a heterogeneous single or dual Arm Cortex-A7 and Cortex-M4 cores architecture, strengthening its ability to support multiple and flexible applications, achieving the best performance and power figures at any time.
STM32MP157 microprocessors are based on the flexible architecture of a Dual Arm® Cortex®-A7 core running at 650 MHz and Cortex®-M4 at 209 MHz combined with a dedicated 3D graphics processing unit (GPU) and MIPI-DSI display interface and a CAN FD interface.