ASTRIAL Hub
Welcome to Astrial Hub, your central resource for high-performance Edge AI. Here, you can access everything you need to integrate our hardware into your industrial workflows, including comprehensive technical documentation, product datasheets, and integration guides. You can also check the library of step-by-step tutorials and developer resources.
Whether you're looking for deep-dive manuals or quick-start implementation files, all the tools for your next Edge AI project are right here.
Hardware
ASTRIAL IMX8MP H8
Horsepower for industrial automation. Accelerate anything from video to signals. A compact SOM meant for Industrial operation where AI plays the game.
Highlights:
- Hailo-8 AI processor 26TOPS@2.5W
- CM4 official header
- i.MX 8M Plus 4x Cortex A53 + Cortex M7, NPU 2.3TOPS
- RAM 8 Gbyte LPDDR4 32 bit
- eMMC 32 Gbyte
- Gigabit Ethernet PHY
- 26 × GPIO HEADER
- 1 × USB 2.0
- 2 × UART
- 3 × I2C
- 2 × SPI
- 2 × SDIO
- 1 × PCM
- 1 × PWM
- 1 × HDMI
- 1 × 4-lane MIPI DSI
- 1 × 2-lane MIPI CSI
- 1 × 4-lane MIPI CSI
- 1 × CANbus
- Linux YOCTO Kirkstone/LTS and GitHub support
- Fanless design, 3 W (idle) < Power < 10W (peak)

ASTRIAL H15
Dedicated AI Smart Camera features: Noise reduction, HDR, A-Focus, A-WB, A-Exp. Distortion Correction, Motion Compensation & Image Stabilization, Digital ZOOM, Low Light vision.
Highlights:
- Hailo H15: 4x A53 + 2x M4 + 20 TOPS
- Compatible CM5 header
- RAM 4 Gbyte LPDDR4 32 bit, eMMC 32 Gbyte
- 2 x MIPI-CSI 4-lanes 4k 30FPS
- 1 x MIPI-DSI 4- lanes
- 1 x PCIe Gen3 4-lanes
- 1 x Gigabit Ethernet PHY
- 1 × USB 2.0, 1x I2S, 2 × UART,
- 1x SDIO, 2x I2C
- Dual-ISP for camera interface
- Enhanced IoT EdgeLock® SE050
- Low power design 4W
- 32MB QSPI Flash
- Linux YOCTO Kirkstone/LTS and GitHub support by Hailo
- 32 × GPIO HEADER with alt func

Documents
- Operating Guide - ASTRIAL IMX8MP H8
- Schematics - ASTRIAL IMX8MP H8
- CM4 CARRIER 40-pin GPIO mapping - ASTRIAL IMX8MP H8
- SD Card compatibility table – ASTRIAL IMX8MP H8
- Carrier compatibility table – ASTRIAL IMX8MP H8
- Assembly Manual – Fan Heatsink – ASTRIAL IMX8MP H8
- Assembly Manual – Fanless Heatsink – ASTRIAL IMX8MP H8
- Assembly Manual – Heat Spreader Heatsink – ASTRIAL IMX8MP H8
Tutorials & Use Cases
Hackster.io tutorials
- ASTRIAL - Using the USB Camera
- ASTRIAL - Using the Unicorn Hat
- ASTRIAL - Using the Sense Hat
- ASTRIAL - Making an RGB led blink with Waveshare boards
- ASTRIAL - Bringup Guidelines
- ASTRIAL - Using the Stepper Motor Hat
- ASTRIAL - Using the PWM / Servo HAT
- ASTRIAL - Using the Raspberry PI Camera
- ASTRIAL - CAN
- ASTRIAL - RS485 and Relay Board
- ASTRIAL - Making an RGB led blink with a Raspberry Pi CM4
Use Cases
- Introducing ASTRIAL
- ASTRIAL for Robotics - Bin Picking Revolutionized: Power on the Edge
- ASTRIAL for Vision System - Instant 3D metric data with 3D+AI: For smarter OEM integration
- ASTRIAL for Industry - Revolutionize Machine Control with Gesture and Face Recognition
- ASTRIAL for Vending Machine - The Future of Vending with Real-Time Product Recognition
Technological Partners
System Electronics
Data processing directly on machines, known as edge computing, is becoming increasingly popular due to its advantageous implications in terms of performance, security and latency.
Embedding artificial intelligence solutions directly into industrial machines offers several advantages:
- faster data analysis, reducing the need to transmit large amounts of data to the cloud for processing;
- lower latency and greater overall system efficiency;
- improved data security. By reducing the amount of those transmitted through external networks, potential vulnerability points and opportunities for cyber-attacks are also reduced.
Start Your EDGE AI Journey Today
EBV Elektronik has a passion for technology and our experts can help you make the most of your Edge AI deployments. To learn more about ASTRIAL, please contact us and start your optimized, high-performance Edge AI journey today.