Custom Meta Tags

ON Semi Top Visual

ON Semiconductor

 

 

 

EBV - Virtual Power Fair - On Semiconductor Long Copy (LC)

3-Phase 11 kW PFC-LLC OBC

The SEC-3PH-11-OBC-EVB is a three-phase On Board Charger (OBC) platform achieving state-of-the-art system efficiency with AEC-Q qualified SiC power devices and drivers. The system boasts the high performance SiC MOSFET 1200 V, 80 mΩ (NVHL080N120SC1), SiC MOSFET Gate driver 6A (NCV51705) and SiC Diode 650 V, 30 A (FFSB3065B-F085). Conceived in a modular approach and equipped with a user-friendly GUI, the kit facilitates the evaluation of the SiC devices in an OBC application. The LLC system is driven in voltage or current control modes by the embedded software. Ultimately, the platform serves as a learning environment for three-phase AC/DC power conversion. Visit the On Board Charging solutions solutions site to learn how ON Semiconductor can help you a comprehensive and advanced portfolio.

 

EBV - VPF - ON Semi Video Static HTML

 

EBV - VPF - ON Semi Work station Static HTML

Image of Stehle Render ON bear

EBV - VPF - ON Semiconductor Supplier Agenda - Static HTML

 

Image of ON Semi1 supplier agenda

 

EBV - VPF - Contact us box Grid Box Light (GBL)

Ask your question

Get in touch with our Virtual Power Fair representatives!

EBV - Virtual Power Fair - ON Semi Features Static HTML

Main features

 

  • AEC-Q101 qualified SiC power devices and drivers
  • AC/DC 3-Phase PFC full bridge (Voltage Source Inverter)
  • DC/DC LLC full bridge
  • Executable software featuring field oriented voltage control FOC, Constant Current CC and Constant Voltage CV mode
  • Graphical User Interface Software

EBV - Virtual Power Fair - ON Semi Specifications Static HTML

 

Technical specifications

 

  • Input voltage - 195-265 Vac
  • DC Bus max – 735 Vdc
  • Output Voltage – 200-450 Vdc
  • Output Current – 0- 40A
  • Fs max. 400 kHz
  • UART serial communication
  • Arduino DUE controller

EBV - Virtual Power Fair - ON Semi Benefits Static HTML

Benefits for customers

 

  • Proven state-of-the-art achievable efficiency.
  • Facilitates testing and measurement for system evaluation.
  • Building  know-how on of  3-Phase PFC / LLC topology systems

 

 

EBV - Virtual Power Fair - ON Semi Applications Static HTML

Applications

 

  • PHEV/EV On board chargers
  • Industrial high efficiency AC/DC converter
  • Battery chargers

EBV - Virtual Power Fair - ON Semi Board 1 Static HTML

Image of ON Semi board 1

EBV - Virtual Power Fair - ON Semi Board 2 Static HTML

Image of ON Semi board 1

EBV - VPF - ON Semi Links Static HTML

Related documents