Custom Meta Tags

EBV - VPF - Broadcom - AFBR-S50MV85I - Static HTML

AFBR-S50MV85I

Multi-pixel optical distance and motion measurement sensor module

AFBR-S50MV85I is a multi-pixel optical distance and motion measurement sensor module, based on the optical Time of Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed and accuracy at medium distance ranges, with small size and very low power consumption. Due to its best-in-class ambient light suppression, use in outside environments is possible in full sunlight. The sensor accurately measures against white, black, colored as well as metallic and retroreflective surfaces.

EBV - VPF - Broadcom - AFBR-S50MV85I - Mixed Media

Features:

  • Very Fast Measurement Rates: up to 3 kHz
  • Operation up to 200 kLux
  • Multipixel for 3D Motion Detection
  • Accuracy Error Typically Below ±1%
  • An integrated calibrated clock source
  • Unambiguous range up to 100 m in 2f mode
  • Reference Pixel for system health monitoring
  • Laser Class 1 eye safety ready


Applications

  • Distance measurement
  • Human Machine Interfaces
  • Robotics
  • Automation and Control
  • Security Surveillance
  • Inventory Monitoring
  • Augmented Reality

 

Learn more

EBV - VPF - Contact us box Grid Box Light (GBL)

Ask your question

Get in touch with our Virtual Power Fair representatives!