Custom Meta Tags

EBV - VPF - Broadcom AFBR-FS50B00 Static HTML

AFBR-FS50B00

Transceiver for Optical Wireless Communications

The Broadcom® AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows connector-less/cable-less communication in a variety of applications.

Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment on the system level and allows the use in rotating systems.

The component is designed to operate over a wide temperature range and with a potential data rate up to 5 Gb/s and a variable distance from 20 mm up to 100 mm.
The AFBR-FS50B00, a Laser Class 1 product, is RoHS-compliant and is designed for SMT solderability standard processes.

EBV - VPF - Broadcom AFBR-FS50B00 Mixed Media (MM)

Features:

  • Wide data rate range: 25 Mb/s to 5 Gb/s
  • From 20-mm up to 100-mm distance
  • Full-duplex bi-directionality
  • Full function over 360° rotation device to device
  • Small form factor
  • Single 3.3V power supply
  • SMT solderability
  • RoHS compliant
  • Laser Class 1


Applications

  • Through window
  • Docking station
  • Rotational feedthrough
  • Board-to-board
     
download datasheet

EBV - VPF - Contact us box Grid Box Light (GBL)

Ask your question

Get in touch with our Virtual Power Fair representatives!