Custom Meta Tags

EBV - onsemi - Hyperlux ID (Hero Banner)

EBV - onsemi - iToF - Intro Static HTML

Hyperlux™ ID iToF Sensors: Precision depth sensing for moving objects & long-range 3D imaging

onsemi’s Hyperlux™ ID family introduces the industry’s first real-time iToF sensor designed to capture depth data with high accuracy, even in dynamic environments. These sensors enable depth sensing up to 30 meters, 4x farther than standard iToF solutions, while delivering cost-efficient, real-time 3D imaging.

Engineered with a 1.2 MP global shutter, back-side illuminated (BSI) CMOS architecture, Hyperlux™ ID integrates on-chip dual laser driver controls and modulation frequencies up to 200 MHz for unparalleled depth measurement precision.

The AF0130 model integrates on-chip depth processing for plug-and-play solutions, while the AF0131 model allows custom depth algorithm integration for flexible applications.

 

Key features & benefits

  • 1.2 MP Global Shutter iToF Sensor – Delivers superior depth accuracy and high-resolution 3D imaging.
  • Built-in Depth Processing (AF0130) – Enables real-time depth calculations for low-latency applications.
  • Extended Depth Range (Up to 30m) – Dual frequency mode supports long-range depth sensing.
  • Reduced Motion Artifacts – On-chip phase memory minimizes artifacts in fast-moving environments.
  • High Ambient Light Immunity – Enhanced sensitivity for reliable performance in bright industrial settings.
  • Compact & Low-Power Design – Integrated depth processing reduces system cost and computational load.

 

Hyperlux ID Sensor


 

HyperluxID Warehouse

Use of Hyperlux™ ID in Warehouse Setting

 

Industry applications

Industrial & Robotics Consumer & AR/VR
Factory Automation: High-accuracy robotic picking, palletizing & positioning
Logistics & Warehousing: 3D depth sensing for Autonomous Mobile Robots (AMR) & AGV
Security & Access Control: Facial recognition & biometric authentication
Machine Vision Cameras: Enhanced 3D scanning and object detection
3D Mapping & Object Scanning: High-resolution depth capture for AR/VR & metrology
Gesture Recognition & Smart Devices: Enhancing human-machine interaction
Biometric Authentication & Security Gates: Advanced identity verification

 

Whitepaper: Overcoming challenges through indirect Time-of-Flight advancements

TND6479-D-cobranded

 

Videos

onsemi iToF solutions

EBV @ ew26: onsemi Sensor Fusion for Object Localization

 

Technical highlights

  • Pixel resolution: 1.2 MP (1280 x 960)
  • Shutter type: Global Shutter
  • Modulation frequency: Up to 200 MHz
  • Frame rate: Up to 60 fps @ 1.2 MP / 100 fps @ VGA
  • Interface: MIPI CSI-2, two/four-wire host control
  • Power consumption: Optimized for battery-operated applications

 

onsemi Logo

Image of onsemi logo

 

EBV - onsemi - iToF - Why Choose Hyperlux ID (GBLS)

Why Choose onsemi's Hyperlux™ ID?

The Hyperlux™ ID family delivers a new level of precision, efficiency, and affordability in depth sensing technology. Whether for robotics, industrial automation, or security applications, these sensors provide unmatched performance with simplified integration.

Experience the next generation of iToF depth sensing - available now at EBV Elektronik!

EBV - onsemi - iToF - Related Resources (GBLS)

Related resources

EBV - onsemi - iToF - Get Started (GBLS)

Get Started with Hyperlux™ ID

  • Request Samples – Begin evaluation today.
  • Explore onsemi’s iToF Portfolio – Discover more innovative depth sensing solutions.

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.