Custom Meta Tags

EBV - onsemi - Hyperlux SG (HB)

EBV - onsemi - Hyperlux SG - Intro Static HTML

Hyperlux SG - Global Shutter image sensors

The Hyperlux SG image sensor family sets a new standard in imaging technology with its exceptional Global Shutter Efficiency. These sensors operate at an impressive speed of 120 frames per second and are designed to be compact while utilizing a global shutter mechanism. This feature allows for the simultaneous capture of the entire image, ensuring that fast-moving objects are clearly defined and free from artifacts. Whether you're tracking rapid movements or monitoring dynamic industrial processes, Hyperlux SG sensors consistently deliver high-quality images across various resolutions, making them adaptable to diverse needs. The pixel size and sensor performance remain consistent across all variants. Their compact design makes them ideal for applications such as barcode scanning, machine vision, and robotics, including autonomous mobile robots.

 

Key features:

  • Global Shutter Efficiency: Industry-leading performance ensuring clear, artifact-free images.
  • High speed: Operates at 120 frames per second.
  • Compact design: Small form factor suitable for various applications.
  • Simultaneous image capture: Global shutter mechanism captures the entire image at once.
  • Consistent performance: Maintains pixel size and sensor performance across all variants.
  • Versatile resolutions: Offers a range of resolutions to meet diverse requirements.

 

Benefits:

  • Clear definition of fast-moving objects: Ensures fast-moving objects are crisply defined.
  • Adaptability: Suitable for tracking rapid movements and monitoring dynamic industrial processes.
  • High-quality images: Consistently delivers superior image quality.
  • Wide application range: Ideal for barcode scanning, machine vision, and robotics, including autonomous mobile robots.

Hyperlux SG

 

Hyperlux SG product images

 

Application Image

AVG/Drones MV Cameras Barcode Readers AR/VR/MR AMR
  • High GSE
  • Low power
  • High frame rate
  • Good SNR
  • High GSE
  • Low power
  • High frame rate
  • Subsampling modes
  • High GSE
  • Low power
  • Optimal resolution
  • Good SNR
  • High GSE
  • Low power
  • High frame rate
  • Subsampling modes
  • High GSE
  • Dynamic range
  • High frame rate
  • Superior image quality

 

Products

AR0145

Features

  • Industry leading Global Shutter Efficiency
  • Low operational power
  • Low dark current/hot pixels
  • High linear full well
  • Small form factor

Contact EBV

AR0235

Features

  • Industry leading Global Shutter Efficiency
  • Low operational power
  • Low dark current/hot pixels
  • High linear full well
  • Small form factor

Contact EBV

ARX383

Features

  • Best in class Global Shutter Efficiency
  • Low operational power
  • Small form factor
  • Built-in statistics engine
  • Multiple subsampling modes

Contact EBV

 

 

 

Key Parameters AR0145 AR0235 ARX383
Resolution 1200 x 800 (1MP) 1920 x 1200 (2MP) 640 x 480 (VGA)
Pixel 2.8µm GS 2.8µm GS 2.8µm GS
Optical Format 1/4.3” 1/2.8” 1/8”
CRA 0º, 28º 0º, 28º 0º, 28º
CFA Options Mono Mono Mono
Package CSP, Die CSP, Die CSP, Die
Interface MIPI MIPI MIPI
Frame Rate (Max Res) 120 fps 120 fps 120 fps
Responsivity (ke/lx*sec ) 47 (M) 47 (M) 47 (M)
Dynamic Range (dB) 60.4 60.4 60.4
SNRmax (dB) 38.7 38.7 38.7

onsemi Logo

Image of onsemi logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - onsemi - Hyperlux SG - Related Documents (GBLS)