Custom Meta Tags

EBV - Nexperia - Load Switch (HB)

Nexperia Load Switch

EBV - Nexperia - Load Switch Intro Static HTML

5.5 V Load switch with precision current limit

The NPS4053 switch limits the output current to a constant current by using a constant-current mode when the output load exceeds the current limit threshold or shorted. An internal voltage comparator disables the load switch when the output voltage is higher than the input to protect devices on the input side of the switch. The FLG pin is an active low output to indicate overcurrent, over temperature and reverse voltage conditions.

Resources

 

Key features

Package-NPS4053

  • Input operating voltage range (VIN): 2.5 V to 5.5 V
  • Maximum continuous current (IMAX): 2 A
  • ON resistance (RDS(on)):
    • VIN = 5.5 V: 55 mΩ (typical)
    • VIN = 3.6 V: 65 mΩ (typical)
    • VIN = 2.5 V: 80 mΩ (typical)
       
  • Adjustable current limit: 110 mA to 2.5 A
  • ±6 % current limit accuracy at 1.2 A
  • ILIM pin protection: can be shorted to ground or left floating
  • Constant current during current limit
  • No body diode when disabled (no current path from pin OUT to pin IN)
  • Active reverse voltage protection
  • Built in soft start
  • UL 62368 recognition
  • SOT457 (TSOP6) and SOT8044-1 (HWSON6) package option
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500 V
    • IEC 61000-4-2 contact discharge 8000 V
    • IEC 61000-4-2 air-gap discharge 15000 V
       
  • Specified from -40 °C to +125 °C

 

Key applications

  • Industrial PCs / Embedded PCs
  • Headsets / Audio
  • Measurement equipment
  • Current limiting circuits

 

 

EBV - Nexperia - Load Switch - Products Table

Product Package info Ordering part number 12NC Description Datasheet
NPS4053 SOT8044-1 NPS4053GHZ 9356 912 93147 5.5 V, 55 mOhm load switch with precision adjustable current limit Download
NPS4053 Q100 SOT8044-1 NPS4053GH-Q100Z 9356 915 31147 5.5 V, 55 mOhm load switch with precision adjustable current limit Download

Nexperia Logo

Nexperia Logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.