Nexperia industrial solutions
Providing highly reliable discretes, logic and MOSFETs with long lifecycles for the industrial market
The industrial environment is changing constantly towards energy efficiency, power miniaturization and system reliability. Nexperia supports these trends by securing interfaces, reducing the size of various applications while also increasing the power density.
Industrial applications: Motor Control, LED Lighting, Building & Home, Industrial Automation, Cameras and Controls.
Register for a free sample package consisting of the samples below:
Small Signal Bipolar Transistors
Comprehensive range and options, now also in ultra small DFN packages
|
BZX84W-B10 General-purpose Zener diodes in SOT323 package |
![]() |
PDZ3.0BGW Single Zener diode in a SOD123 small SMD plastic package |
![]() |
PDTC114ET 50V NPN Resistor-Equipped Transistor (RET) in SOT23 package |
![]() |
NHDTC114ET 80V NPN Resistor-Equipped Transistor (RET) in SOT23 package |
Medium Power Bipolar Transistors
Downsize footprint, boost performance
![]() |
PMEG10020AELR 100 V, 2 A low leakage current Schottky barrier rectifier |
![]() |
PMEG6010ELR 60 V, 1 A low leakage current Schottky barrier rectifier |
![]() |
PMEG100T100ELPE 100 V, 10 A low leakage current Trench MEGA Schottky barrier rectifier |
![]() |
PMEG060T100CLPE 60 V, 2 x 5 A dual common cathode low leakage current Trench Schottky barrier rectifiers |
![]() |
PNE20080CPE 200 V, 2 x 4 A dual common cathode hyperfast recovery rectifier |
![]() |
PNE20020ER 200 V, 2 A hyperfast recovery rectifier |
![]() |
MJD44H11 80 V, 8 A NPN high power bipolar transistor |
![]() |
MJD31C 100 V, 3 A NPN high power bipolar transistor |
ESD Protection, filtering and signal conditioning
Interface conditioning and protection
![]() |
PESD5V0U1BA |
![]() |
IP4220CZ6 Dual USB 2.0 integrated ESD protection |
Power MOSFETs
Highest reliability and performance
![]() |
PSMNR70-40SSH N-channel 40 V, 0.7 mΩ, 425 Amps continuous, standard level MOSFET in LFPAK88 |
|
NextPower 100 V MOSFETs
Highest reliability and performance.
Market leading Low RDS(on) & Low Qrr performance.
![]() |
PSMN6R9-100YSF NextPower 100 V, 7 mΩ N-channel MOSFET in LFPAK56 package |
|
Small Signal MOSFETs
Power density in miniaturisation
![]() |
PMGD175XNE 30 V, Dual N-channel Trench MOSFET in SOT363 package |
![]() |
PMPB10EN 30 V, N-channel MOSFET in leadless DFN2020 package |
![]() |
PMV50XNEA 30 V, N-channel Trench MOSFET in SOT23 package |
Logic
Commitment and innovation. A comprehensive portfolio of logic functions and analog switches
![]() |
74HC4851PW 8-channel analog multiplexer/demultiplexer with injection-current effect control |
![]() |
74LVC4T3144PW 4-bit dual supply buffer/line driver; 3-state |
![]() |
NXS0102DC 2-bit, dual supply translating transceiver with auto direction sensing |
![]() |
NXB0104PW 4-bit, dual supply translating transceiver with auto direction sensing |
![]() |
XS3A1T3157GM Low-ohmic single-pole double-throw analog switch |
![]() |
74HC4051PW 8-channel analog multiplexer/demultiplexer |
![]() |
74CB3Q3253PW Dual 1-of-4 FET multiplexer/demultiplexer with charge pump |
![]() |
74CBTLV3257PW Quad 1-of-2 multiplexer/demultiplexer |
GaN FETs
Power and efficiency in one package
![]() |
GAN063-650WSA 650 V, 50 mΩ Gallium Nitride (GaN) FET in a TO-247 package |
|
NextPower S3 MOSFETs
Highest reliability and performance.
Superfast switching with soft recovery.
![]() |
PSMN013-40VLD Dual N-channel 40 V, 13 mOhm standard level MOSFET in LFPAK56D (half-bridge configuration) |
![]() |
PSMN1R5-25MLH N-channel 25 V, 1.81 mΩ, 150 A logic level MOSFET in LFPAK33 |
MLPAK33 MOSFETs
Cost-efficient solution in 3x3 footprint
![]() |
PXP1500-100QS 100 V, 1500mΩ, P-channel Trench MOSFET in MLPAK33 package
|
![]() |
PXP400-100QS 100 V, 400mΩ, P-channel Trench MOSFET in MLPAK33 package |
![]() |
PXN010-30QL 30 V, 10mΩ, N-channel Trench MOSFET in MLPAK33 package |
TrEOS ESD Protection
The ideal combination of low capacitance, low clamping voltage and high ESD robustness for your design.
![]() |
PESD2USB3UV-T 3.3V reverse stand-off voltage ESD protection for infotainment applications as USB2.0, HDMI, DisplayPort, eSATA and LVDS |
![]() |
PESD2USB5UV-T 5.0V reverse stand-off voltage ESD protection for infotainment applications as USB2.0, HDMI, DisplayPort, eSATA and LVDS |
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.
