Custom Meta Tags

EBV - Nexperia - IGBTs in 600v (HB)

Nexperia's IGBTs in 600 V

EBV - Nexperia - IGBTs Static HTML

IGBTs in 600 V

Robust and cost-effective high-voltage solutions

Discrete IGBTs (Insulated Gate Bipolar Transistors) are a staple component of medium and high-voltage applications. With growing demand for robust, efficient and cost-effective power solutions across an increasing range of applications, Nexperia’s carrier stored trench-gate advanced field-stop (FS) IGBT portfolio meets these industry demands.

Initially consisting of 600 V devices, Nexperia IGBTs deliver high ruggedness reliability and enhanced inverter power density for industrial applications. That is ideal for more traditional power applications such as Heating, Ventilation, and Air Conditioning (HVAC) systems as well as electric welding and induction heating. But also for power conversion and motor drives in current system including renewable energy (photovoltaic (PV) strings, heat pumps), EV-chargers and 5 – 20 kW (20 kHz) industrial servo motors for robotics.
 

Resources


Key Features & Benefits

Nexperia TO247-3L

  • Low conduction and switching losses
  • High ruggedness reliability
  • Stable and tight parameters for easy parallel operation
  • Maximum junction temperature of 175 °C
  • Fully rated as a Soft Fast Reverse Recovery Diode
  • 5 μs short circuit capability (For M3)
  • Enabling outstanding system efficiency and reliability
  • Ultra low diode Vf
  • Ultra low IGBT turn off loss
  • Trade off for total power loss

 

Applications

  • Industrial motor drives - particularly 5 <> 20 kW (20 kHz) servo motors, robotics, elevators, operating grippers, in-line manufacturing
  • Power inverters
  • Uninterruptible Power Supply (UPS)
  • Photovoltaic (PV) strings
  • EV-charging
  • Induction heating, welding

 

 

Product Description Datasheet Availability
NGW30T60M3DF 600V 30A, TO-247-3L DOWNLOAD Available now!
NGW40T60H3DF 600V 40A, TO-247-3L DOWNLOAD Coming soon
NGW50T60M3DF 600V 50A, TO-247-3L DOWNLOAD Coming soon
NGW75T60H3DF 600V 75A, TO-247-3L DOWNLOAD Coming soon

 

 

Product highlights

Nexperia Logo

Nexperia Logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Product Highlights - Factory Automation Highlights (GBL)

Factory Automation

The increasingly comprehensive automation in the industry is driven by macro trends such as reshoring, i.e. the relocation of manufacturing facilities from emerging countries back to industrialised states, a global shortage of skilled labour.

EBV - Motor Control - Product Highlights (GBL)

Motor Control Solutions

Digital motor control can be defined as a drive system that combines an electric motor with power electronics for its energy delivery and processor units for motion control, as well as sensor and communication interfaces.

EBV - NexperIa - Energy Harvesting Product Highlights (GBL)

Nexperia's Energy Harvesting PCIM

NEH2000BY is a high-performance energy harvesting solution for low-power applications using a photo-voltaic (PV) cell and a rechargeable battery.

EBV - Nexperia Power Rectifiers Product Highlights (GBL)

Nexperia's Power Rectifiers

The range of Nexperia power rectifiers offers industry-leading solutions for various applications. They provide a wide selection, including planar Schottky, trench Schottky, SiGe rectifiers, and ultra & hyperfast recovery rectifiers.