Custom Meta Tags

EBV - Nexperia - Energy Harvesting (HB)

Nexperia's Energy Harvesting PCIM

EBV - Nexperia - Energy Harvesting Intro (LC)

Energy harvesting PMIC – High performance for low power applications

NEH2000BY is a high-performance energy harvesting solution for low-power applications using a photo-voltaic (PV) cell and a rechargeable battery

EH2000BY

Energy harvesting PMIC from Nexperia enables environmentally friendly energy-autonomous low-power devices. The NEH2000BY is a high-performance power management integrated circuit (PMIC) which recharges a battery or storage capacitor using energy harvested from ambient sources, such as light (which can be harvested using a photovoltaic cell). As a result, Nexperia’s NEH2000BY will enable the development of electronic devices that are self-powered, smaller, and environmentally friendly. Furthermore, this energy harvesting solution can help mitigate the environmental impact of the billions of batteries produced and discarded each year.


Key features
 

  • High-efficiency low-power DC-to-DC converter
  • Small BOM with no external inductor required
  • Smallest energy harvesting assembly footprint (12mm2)
  • Advanced MPPT to maximize efficiency

 

 


Additional features
 

  • Harvesting power range from 35 µW to 2 mW
  • Ultra fast MPPT interval of 0.7 second
  • Simplicity of use: no pre-programming needed and self-optimizing harvesting
  • High performance with ~80% efficiency
  • Multiple rechargeable batteries compatibility

 

 


Applications
 

  • Wireless IoT devices
  • Smart remote controls
  • Electronic shelf labels
  • Wearable devices
  • Industrial and environmental monitoring
  • Consumer electronics

 

 

Related product highlights

Nexperia Logo

Nexperia Logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Nexperia - Energy Harvesting - Documents (GBLS)

Related documents

  • Get the full program information here

EBV - NPI - Nexperia energy harvester PMIC (GBL)

Nexperia

Energy Harvester PMIC

NEH2000BY is a high-performance energy harvesting solution for low-power applications using a photo-voltaic (PV) cell and a rechargeable battery.

EBV - Motor Control - Product Highlights (GBL)

Motor Control Solutions

Digital motor control can be defined as a drive system that combines an electric motor with power electronics for its energy delivery and processor units for motion control, as well as sensor and communication interfaces.

EBV - Analog and Power Highlights Grid Box Light (GBL)

Analog & Power Management

The era of digitalisation is ever advancing, almost as if our world were solely represented and controlled by ones and zeros. Every physical variable – be it an audio signal, temperature, voltage – is an analog value.