Custom Meta Tags

EBV - Infineon - Matter (HB)

Smart Home and Matter

EBV - Infineon - Matter Intro Static HTML

Matter: The bridge connecting different products, protocols, and ecoystems

As the number of smart home devices increases, the interoperability between the different products, ecosystems and protocols gets more complicated. Matter specification solves this dilemma and has been created for device makers to follow for many smart home applications. Infineon Technologies, CSA, along with 280+ companies, are pioneering this game-changing Matter standard to make ease-of-use, interoperability, security and sustainability a reality in the smart home.
 

Discover how Infineon’s Matter-enabled solutions help accelerate the creation of innovative, sustainable smart home products.​

Infineon offers Matter-enabled products and solutions that comply with the new IoT standard. With over 20+ years of proven experience, these solutions are reliable, easy to implement, secure and integrated regardless of the connectivity protocols.
 

What consumers can expect of the new Matter standard​

  • Strong security > Proven, pervasive and robust security for privacy and data​
  • Universal interoperability > All Matter-enabled products across ecosystems work together and can be controlled with the preferred system​
  • Easier consumer experience > All devices are compatible and can easily be integrated, controlled and monitored​
  • Reliable connectivity > Enables low-power products in the smart home​
  • Reduced costs > Device makers create less device variants for different ecosystems, while manufacturing these devices becomes simpler and more cost-effective ​
  • Intuitive sensing > Enables accurate and reliable sensing for smart devices
     

Reasons to build with Matter include:​

  • Lower latency and higher reliability than cloud-to-cloud connection, because Matter is an IP-based local connectivity protocol.​
  • Lower development costs: build once and it works for all Matter-certified ecosystems.​
  • Consistent setup experience across all Matter-enabled devices.​
  • Device sharing and control via other Matter-compatible ecosystems.​
  • Wide variety of supported devices with different hardware platforms (Wi-Fi-Thread-Ethernet) being interoperable.

 

 

EBV - Infineon - Matter - Products Tabs

AIROC™ CYW43012​: Matter over Wi-Fi with easy support for provisioning over Bluetooth®/Bluetooth® Low Energy

Infineon’s AIROC™ CYW43012 an ultra-low power single-chip, combo device features 1x1 dual-band 2.4 GHz and 5 GHz Wi-Fi 4 (802.11n) and Bluetooth® 5.0. With a low-power architecture, the CYW43012 is ideal for battery powered applications where best-in-class power consumption is critical. The AIROC™ CYW43xx SoC also is a Bluetooth®/Wi-Fi solution that supports Matter over Wi-Fi with easy support for provisioning over Bluetooth®/Bluetooth® Low Energy. This solution is ideal for smart appliance, smart thermostat and smart access applications.
 

CYW43012_diagram

 

CYW43012 key features:​

  • Best-in-class power consumption in active and power saving modes with MCU offload​
  • SDIO v2.0 / v3.0 for WiFi with HCI over UART/SPI or embedded Bluetooth® host stack in ROM​
  • Support for both RTOS and Linux/Android (A-Class) host designs​
  • 40 GPIOs​
  • Wi-Fi 4 (802.11ac 20MHz) Dual-band (2.4/5 GHz)​
    • 1x1 SISO​
    • MCS8 (256-QAM) for 20MHz channels, up to 78Mbps data rate​
    • Internal PA and LNA for both bands​
  • Bluetooth features: ​
    • Class 1 (100 m) and Class 2 (10 m) operation​
    • Supports BDR (1Mbps), EDR (2/3Mbps), Bluetooth® LE (1/2Mbps)​
    • PCM for audio data​
    • Complies with Bluetooth® core specification version 5.4

AIROC_CYW43012_Wi-Fi_Bluetooth

 

Target applications:​

  • Wearables​
  • IoT Edge Nodes​
  • Smart home products using batteries​
  • Smart appliance
     

PSoC™ 62S2 Wi-Fi Bluetooth Pioneer kit​

The CY8CKIT-062S2-43012 features Infineon’s AIROC™ CYW43012 SoC supporting 1x1 dual band Wi-Fi + Bluetooth® 5.2 combo and helps developers and engineers achieve reliable, ultra-low power Matter over Wi-Fi solutions and helps them get to market faster. Infineon's CY8CKIT-062S2-43012 kit has two wireless interfaces, Bluetooth® and Wi-Fi. Matter will work over WiFi and Bluetooth® will be used to commission the device into the Matter network.

Related resources

 

Getting started with Matter over Wi-Fi on PSoC™ 6 MCUs in ModusToolbox™ PSoC™ 62S2 Wi-Fi BT Pioneer kit guide (CY8CKIT-062S2-43012) Video: Matter and Infineon: The next-generation smart home Murata Type 1LV module for CYW43012

PSoC™ 6: For secured, low-power, feature-rich IoT solutions

The PSoC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques that are ideal for battery powered applications. The dual-core Arm® Cortex®-M4 and Cortex-M0+ architecture lets designers optimize for power and performance simultaneously. Using its dual cores combined with configurable memory and peripheral protection units, the PSoC™ 6 MCU delivers the highest level of protection defined by the Platform Security Architecture (PSA) from Arm. PSoC™ 6 MCU, paired with Infineon’s AIROC™ Wi-Fi, AIROC™ Bluetooth®, or AIROC™ combos radio modules, is the perfect solution for secured, low-power, feature-rich IoT products.
 

PSoC 62 features ​

  • 32-bit Dual CPU Subsystem
    • 150-MHz Arm6® Cortex®-M4F (CM4) CPU with single-cycle multiply, floating point, and memory protection unit (MPU)​
    • 100-MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU​
       
  • Low-power 1.7-V to 3.6-V operation​
  • Flexible clocking options​
  • Quad-SPI (QSPI)/Serial Memory Interface (SMIF))​
  • Segment LCD Drive​
  • Audio subsystem​
  • Timing and pulse-width modulation​
  • Programmable analog​
  • Up to 102 programmable GPIOs​
  • CAPSENSE™ capacitive sensing​
  • Security built into platform architecture​
  • Cryptography accelerator

PSoC_62_performance_line

 

Target applications:​

  • Home automation​
  • HMI​
  • Wearables​
  • Battery-powered applications​
  • Portable medical

 

PSoC™ 62S2 Wi-Fi Bluetooth Pioneer Kit​

The CY8CKIT-062S2-43012 features Infineon’s AIROC™ CYW43012 SoC supporting 1x1 dual band Wi-Fi + Bluetooth® 5.2 combo and helps developers and engineers achieve reliable, ultra-low power Matter over Wi-Fi solutions and helps them get to market faster. Infineon's CY8CKIT-062S2-43012 kit has two wireless interfaces, Bluetooth® and Wi-Fi. Matter will work over WiFi and Bluetooth® will be used to commission the device into the Matter network.

Related resources

 

Getting started with Matter over Wi-Fi on PSoC™ 6 MCUs in ModusToolbox™ PSoC™ 62S2 Wi-Fi BT Pioneer kit guide (CY8CKIT-062S2-43012) PSoC 6 MCU: CY862xA Datasheet Download ModusToolbox™

OPTIGA™ Trust M – Secured cloud service provisioning – the easy way!

The OPTIGA™ Trust M is a high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for quick cloud access.​

OPTIGA™ Trust M offers a wide range of security features, making it ideal for industrial and building automation applications, smart homes and connected consumer devices.​

The turnkey set-up with full system integration minimizes design, integration and deployment effort.​

OPTIGA™ Trust M is available in two temperature ranges:​

  • SLS32AIA010MK standard temperature range of -25 to +85°C for most commercial implementations​
  • SLS32AIA010ML extended temperature range of -40 to +105°C for harsh industrial environments

 

Features:

  • High-end security controller with CC EAL6+ (high) certification
  • Turnkey solution ›ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA® 1024/2048 - Consumer devices​
  • Cryptographic toolbox  - Drones​
  • I2C interface with shielded  connection​
  • Hibernate mode for zero power consumption​
  • Up to 10 kB user memory  ​
  • USON-10 package (3 x 3 mm)​
  • Temperature range up to -40°C to +105°C​
  • Software framework on GitHub
  • Device security monitor ​
  • Lifetime of up to 20 years for industrial and infrastructure applications​

OPTIGA Trust M 10-2 plain

 

Target applications:

  • Industrial and building automation
  • Smart home
  • Consumer devices
  • Drones

 

OPTIGA™ Trust M IoT Security Development kit

The OPTIGA™ Trust M IoT Security Development Kit is the easiest way to develop and evaluate end-to-end security use cases for your IoT devices.
The kit enables customers to prototype various security use cases and build full-featured IoT applications.
You can also use this development kit to build additional use cases such as IP protection, crypto offloading, secured firmware updates, and more.

Related resources

 

OPTIGA™ Trust M Datasheet GitHub for OPTIGA™ Trust M OPTIGA™ Trust M getting started guide Unboxing Video for OPTIGA™ Trust M IoT dev kit Further related products: OPTIGA™ Trust M Express

Ease of use with ModusToolbox™ software

MTB Circle Diagram

Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon MCUs, including the PSoC™ 6 MCUs. Infineon ModusToolbox™ software and tools helps developers accelerate the deployment of Matter products by enabling faster development of Infineon MCUs. The software and tools work on embedded sense and control products and wireless and cloud-connected systems using AIROC™ Wi-Fi, AIROC™ Bluetooth® and AIROC™ Wi-Fi+combo devices.​
Infineon's ready-to-use software components, example code, and application specific middleware, can reduce software development complexity and ultimately shorten time to market. ​
The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging your application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.
 

Features:​

  • Flexibility at Every Stage of Development: automated build, program and test cycles​
  • Support for popular compilers and IDEs​
  • Error-Free Device Setup with ModusToolbox™ configurators: Based on easy to understand C development environment​
  • CAPSENSE™ Configuration tool: Easily deploy HMI applications​
  • Bluetooth® and Wi-Fi Driver Integration to Ease IoT Development​
  • Matter libraries and code examples

ModusToolbox software

ModusToolbox™ software includes Matter middleware and code examples


Click to enlarge image
 

 

Related resources

 

ModusToolbox™ Software ModusToolbox™ Tools package user guide ModusToolbox™ introduction video DOWNLOAD ModusToolbox™ Getting started with Matter over Wi-Fi on PSoC™ 6 MCUs in ModusToolbox™

EBV - Infineon - Matter - Products Table

Related products

Manufacturer Manufacturer OPN Description Datasheet BUY NOW
Murata LBEE59B1LV-278 Murata Type 1LV module for CYW43012 DOWNLOAD BUY NOW
Infineon CY8CKIT-062S2-43012 PSoC™ 62S2 Wi-Fi BT Pioneer Kit DOWNLOAD BUY NOW
Infineon CY8C624ABZI-S2D44 PSoC™ 62 dual core microcontroller DOWNLOAD BUY NOW
Infineon SLS32AIA010MLUSON10 OPTIGA™ TRUST M DOWNLOAD BUY NOW
Infineon SLS32AIA010MKUSON10 OPTIGA™ TRUST M DOWNLOAD BUY NOW
Infineon TRUSTMIOTSDKTOBO1 OPTIGA™ Trust M IoT Security Development Kit DOWNLOAD BUY NOW

 

EBV - Infineon - Smart Home - Whitepaper Static HTML

Download whitepaper!

The Matter standard: Implementing improved security and connectivity for the smart home

The smart home continues to evolve in available functions and complexity as several different connectivity protocols from numerous suppliers target a variety of products for use in smart homes. However, many consumers (71% according to incontrol) acknowledge fear of their personal information being stolen while using smart home products. At the same time, ease of use for user-installed products has often been elusive.

Working collectively, many leading suppliers and potential suppliers have taken the next step to provide improved interoperability to smart home products using the Internet Protocol (IP). Called Matter standard, the key to the success of these efforts is security. This white paper addresses the need for universal Smart Home standards with integral security, explains how Matter addresses both and identifies Infineon’s role in making both connectivity and security for smart homes a reality.
 

 

The Matter Standard Whitepaper_Cover

 

Infineon Logo

Infineon logo

 

EBV - Infineon - Matter - Blog (GBL)

Community Blog

Why is Matter a game changer?

EBV - Infineon - Matter - Video Matter and Infineon (GBLS)

Video

Matter and Infineon: The next-generation smart home

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Infineon I Game-Changing Matter Standard For Smart Homes | EBV Elektronik

Infineon I Game-Changing Matter Standard for Smart Homes

Online, On Demand

Join our webinar on the Matter Standard for Smart Homes! Learn about its impact on device unity, security, and innovation with experts from EBV Elektronik and Infineon Technologies.