Custom Meta Tags

EBV - Infineon - Power for AI (HB)

Power for AI

EBV - Infineon - Power for AI - Intro Static HTML

Paving the way to a sustainable AI era

Infineon Technologies develops innovative products to meet the demand for AI. Our sensors collect the real-world data that feed the AI models running on its advanced processors supporting AI and machine learning applications. Discover how our innovative products and technologies are enabling the future of Artificial Intelligence. Our products are designed for factories, offices, homes, and data centers, and are qualified for use in industrial & automotive applications. We're committed to clean energy for AI, positioning Infineon at the forefront of this revolution.

 

Infographic Power for AI

 

EBV - Infineon - Power for AI Tabs

Infineon Power products

Image Product BUY NOW
Image of CoolSiC™ MOSFET CoolSiC™ MOSFET
CoolSiC™ Power module portfolio extension
BUY NOW
Image of CoolSiC™ MOSFETs 1200 V G2 CoolSiC™ MOSFETs 1200 V G2
New CoolSiC™ Generation 2 in 1200V in a D²PAK-7
BUY NOW
Image of CoolSiC™ MOSFET 650 V CoolSiC™ MOSFET 650 V
New CoolSiC™ Generation 2 in 650V in a D²PAK-7
BUY NOW
Image of 600 V CoolMOS™ S7T 600 V CoolMOS™ S7T
CoolMOS™ S7T with embedded temperature sensor increases junction temperature sensing
BUY NOW
Image of OptiMOS™ 6 power OptiMOS™ 6 power
The new OptiMOS™ 6 200 V MOSFET family
BUY NOW
Image of Easy modules CoolSiC™ MOSFET Easy modules CoolSiC™ MOSFET
CoolSiC™ Power module for 1200C drives
BUY NOW
Image of CoolGaN™ CoolGaN™
CoolGaN™ Integrated Power Stage (IPS) half-bridge 600 V in QFN 8 x 8 mm
BUY NOW
Image of Entry-Level CoolSiC™ Kit Entry-Level CoolSiC™ Kit
Kit for testing functionalities of CoolSiC™
 

 

Infineon Sensor products

Image Product BUY NOW
Image of XENSIV™ - IM66D130A/IM66D120A XENSIV™ - IM66D130A/IM66D120A
High performance digital MEMS microphone - best fit for automotive Active Noise Cancellation (ANC)
BUY NOW
Image of XENSIV™ - TLE4973 XENSIV™ - TLE4973
Automotive current sensors in TISON package
BUY NOW
Image of XENSIV™ - TLI5590 XENSIV™ - TLI5590
TLI5590-A6W is a magnetic 2-channel linear gradiometer for high resolution position detection
BUY NOW
Image of XENSIV™ - TLE4973 XENSIV™ - TLE4973
Automotive Current Sensors in TDSO package
BUY NOW
Image of XENSIV™ - SP49 XENSIV™ - SP49
Tire pressure monitoring sensor ensures  industry leading performance TPMS
BUY NOW
Image of MEMS Microphone IM67D130A MEMS Microphone IM67D130A
XENSIV™: high performance MEMS microphone for automotive applications
BUY NOW
Image of XENSIV™ - PAS CO2 5 V sensor XENSIV™ - PAS CO2 5 V sensor
Sensor, CO2, PAS, 32000PPM, LG-MLGA-14
BUY NOW
Image of XENSIV™ - TLE49SRx3 XENSIV™ - TLE49SRx3
Angle sensor, 4.5V-5.5V, SSO-3, AEC-Q100
BUY NOW
Image of XENSIV™ - TLE49SRx8 XENSIV™ - TLE49SRx8
Hall effect sensor, TSOP-8, 125DEGC
BUY NOW

 

Infineon Security products

Image Product BUY NOW
Image of OPTIGA™ TPM SLI 9670 Automotive TPM OPTIGA™ TPM SLI 9670 Automotive TPM
The OPTIGA™ TPM SLI 9670 is a quality hardened Trusted Platform Module (TPM), specially designed for automotive applications
BUY NOW
Image of OPTIGA™ TPM SLB 9672 OPTIGA™ TPM SLB 9672
OPTIGA™ TPM SLB 9672 is a standardized, ready-to-use computing security solution
 
Image of OPTIGA™ TPM OPTIGA™ TPM SLB 9673
OPTIGA™ TPM SLB 9673 is Infineon's standardized, ready-to-use security solution
BUY NOW
Image of Security controller OPTIGA™ OPTIGA™ Trust M SLS32AIA Embedded Security Solution
High-end security solution providing an anchor of trust for connected IoT devices.
BUY NOW
Image of OPTIGA™ Authenticate On OPTIGA™ Authenticate On
Authentication of mobile device batteries and protection against counterfeits
 
Image of Infineon Technologies OPTIGA™ Authenticate S Infineon Technologies OPTIGA™ Authenticate S
Enhanced device authentication to protect against counterfeits
BUY NOW

 

Infineon MCU products

Category Image Product BUY NOW
Auto MCUs Image of PSOC™ Automotive multitouch PSOC™ Automotive Multitouch Gen6L
Capacitive slider controller with sensing and processing technology
BUY NOW
Image of PSOC™ Automotive Multitouch PSOC™ Automotive Multitouch Gen 6XL
Capacitive touchscreen controller with sensing and processing technology
 
Image of Automotive PSOC™ Automotive PSOC™ 4100S Plus
Member of the PSOC™ 4 platform architecture, solves complex design problems
BUY NOW
Image of Automotive PSOC™ 4700S Plus Automotive PSOC™ 4700S Plus
Industry’s first microcontroller with inductive sensing and capacitive sensing technology in a single chip
BUY NOW
Image of 32-bit TriCore™ AURIX 32-bit TriCore™ AURIX
AURIX™ TC3Ex family
BUY NOW
Gen Purpose MCUs Image of PSOC™ 4100S Max MCUs PSOC™ 4100S Max MCUs
PSOC™ 4 microcontroller portfolio delivers more flash, more GPIOs and introduces next generation CAPSENSE™ technology
BUY NOW
Image of PSoC™ 4000T MCUs PSOC™ 4000T MCUs
Microcontroller with 5th Generation CAPSENSE™
BUY NOW
Image of PSOC™ 62 - Arm<sup>®</sup> Cortex<sup>®</sup>-M4/M0+ PSOC™ 62 - Arm® Cortex®-M4/M0+
PSOC® 62 microcontrollers: CY8C62x4 product family
BUY NOW
Image of PSOC™ 6 Artificial Intelligence Evaluation Kit (CY8CKIT-062S2-AI) PSOC™ 6 Artificial Intelligence Evaluation Kit (CY8CKIT-062S2-AI)
Evaluation Board, CY8C624ABZI-S2D44, CYW43439, PSOC® 62/AIROC™ Family, ARM Cortex-M0+/M4F, 32bit
BUY NOW
Image of PSOC™ Control C3 PSOC™ Control Arm® Cortex®-M33 MCU
Industrial Microcontrollers for Motor Control and Power Conversion
BUY NOW
Image of XMC 7000 XMC7000 Arm® Cortex®-M7
Industrial microcontroller built on a 40-nm process technology
BUY NOW

 

Infineon Connectivity products

Image Product BUY NOW
Image of AIROC™ CYW20819 AIROC™ CYW20819 Bluetooth® & Bluetooth® LE system on chip
The CYW20819 SoC provides reliable Bluetooth® and Bluetooth® LE connectivity and is 5.2 core spec compliant
BUY NOW
Image of AIROC™ CYW20820 AIROC™ CYW20820 Bluetooth® & Bluetooth® LE system on chip
The AIROC™ CYW20820 dual mode Bluetooth® system on chip is core spec compliant to 5.2
BUY NOW
Image of CYW20822 Bluetooth® LE module AIROC™ CYW20822 Bluetooth® LE Module
Low-energy and long range Bluetooth® LE 5.0 module
BUY NOW
Image of AIROC™ CYW20829 Bluetooth<sup>®</sup> LE 5.4 MCU AIROC™ CYW20829 Bluetooth® LE 5.4 MCU
Bluetooth® LE 5.4 MCU with Industry’s best range, Dual ARM Cortex M33 dedicated for applications and CAN FD
BUY NOW
Image of AIROC™ AIROC™ CYW20835 Bluetooth® LE SoC
AIROC™ CYW20835 is a Bluetooth® 5.2 core spec compliant device for IoT applications
BUY NOW
Image of CYW43022CUBT AIROC™ CYW43022 Wi-Fi 5 + Bluetooth® 5.4 combo
AIROC™ CYW43022 is an ultra-low-power solution for IoT applications needing long battery life
BUY NOW
Image of AIROC™ CYW55513 Wi-Fi 6 / 6E + Bluetooth 5.4 Combo IC AIROC™ CYW55513 Wi-Fi 6 / 6E + Bluetooth® 5.4 Combo IC
AIROC™ CYW55513 high-performance, versatile tri-band Wi-Fi 6E and Bluetooth® 5.4 single-chip combo
BUY NOW
Image of AIROC™ CYW5557x AIROC™ CYW5557x Wi-Fi + Bluetooth® combo
Our Wi-Fi 6/6E (802.11ac) + Bluetooth® combo solutions combine premium Wi-Fi with Bluetooth® and Bluetooth® Low Energy (LE) offering reliable, high-performance connectivity in single-band, dual-band, and tri-band radio configurations
BUY NOW

 

Infineon Logo

Infineon logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Product Highlights - Infineon CoolSiC™ MOSFETs Generation 2 (GBL)

Infineon CoolSiC™ MOSFETs Generation 2

Explore how the new CoolSiC™ MOSFET G2 trench MOSFET enables a new level of SiC performance, while meeting the highest quality standards in all common combinations of power schemes: AC-DC, DC-DC and DC-AC.

EBV - Infineon - Power for AI - Imagimob Software (GBL)

DEEPCRAFT™

DEEPCRAFT™ makes it easy for you to use machine learning in your edge devices.

EBV - Infineon - Power for AI - IoT Connect (GBL)

IoTConnect® Solution

Securely connect your XENSIV™ Sensor Kit to the cloud in minutes.