Custom Meta Tags

EBV - Infineon - Motor Control (HB)

Infineon Motor Control

EBV - Infineon - Motor Control - Intro Static HTML

Effortless Motor Control across a range of applications​

With Infineon’s latest PSOC™ Control C3 and XMC7000 microcontrollers

Designing motor control applications is a challenging task, as it involves balancing competing demands such as performance, efficiency, reliability, and cost. Motor control systems must accurately sense motor parameters, execute sophisticated control algorithms, and drive power stages to achieve precise speed, torque, and position control. As motor control applications continue to proliferate across industries, from industrial automation to light electric vehicles, the need for efficient, reliable, and high-performance motor control designs has never been more pressing.

Infineon offers a wide range of motor control products, including:​

  1. Microcontrollers (MCUs): PSOC™ Control C3 and XMC7000, PSOC™ 4, PSOC™ 6, XMC1000, XMC4000 families​
  2. Motor Control ICs: iMOTION™, MOTIX™ TLE9180, and TLE984x families​
  3. Power Modules: HybridPACK™, EconoPACK™, and EasyPACK™ families​
  4. Gate Driver ICs: EiceDRIVER™, 1EDN, and 2EDN families​
  5. Sensors: XENSIV™ magnetic sensors and angle sensors
     

Discover how Infineon’s newest microcontrollers, including both PSOC™ Control C3 and XMC7000, help accelerate the creation of advanced motor control solutions.

 

EBV - Infineon - Motor Control - Products Tabs

PSOC™ Control C3 – Next gen MCUs for motor control

Using real-time control with Arm® Cortex®- M33 this high-performance microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices. The PSOC™ C3M family of microcontrollers is designed with motor control applications in mind, offering a programmable timer/counter pulse-width modulator (TCPWM) that has a Motion Interface (MOTIF) block that can be used to communicate motor control signals. ​

PSOC Control Product Image


Advance features of the PSOC™ Control microcontroller include our high-performance ADC and integrated CORDIC Accelerator. With true synchronous “idle” sampling of up to 16 analog signals from the single core ADC, up to 25% faster results is possible without any sampling jitter. The CORDIC Accelerator can off load CPU and increase of computational power for real time critical tasks such as field-oriented motor control algorithms. This unique combination of power and performance will bring the next generation of industrial solutions to market today. ​

Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon MCUs, including the XMC7000 and PSOC™ Control C3 MCUs for Motor Control. The ModusToolbox™ Motor Suite enables you to unlock the full potential of Infineon’s motor control solutions with a comprehensive software solution designed to simplify and accelerate the development of motor control systems.
 

Features: ​

  • Real-time control and hardware accelerators​
  • Wide bandgap ready for higher system efficiency​
  • PSA Certified™ Level 2 for advanced security and safety​
  • Reduced power consumption for battery operated applications​
  • Ease-of-use for developers ​
     

PSOC™ Control C3 Entry Line​

  • 100MHz, 48 or 64 pins packages​
  • Up to 256kB / 64kB ECC Flash / SRAM, 16 kB I-Cache​
  • 16-channel sample-and-hold functions​
  • 6 MSPS “Idle sampling” SAR ADC​
  • Motor / Power conversion timers​
     

PSOC™ Control C3 Main Line​

  • More performance: 180MHz, 48, 64, or 80 pins packages​
  • Faster ADC: 12 MSPS​
  • < 100 ps high resolution PWM​


Target applications: ​

Smart Home and Home Appliances: ​

  • Power and gardening tools​
  • Lawn mower robots​
  • Home robots​
  • Residential aircon ODU​
  • Large and medium home appliances drives

Industrial Motor Control: ​

  • General purpose drives​
  • Servo drives​
  • Commercial aircon / HVAC​
  • Robotics​

Server & Telecom: ​

  • Telecom PSUs​
  • Server PSUs​
  • Workstation PSUs​

Renewables: ​

  • PV inverters​
  • LEV​
  • EV charging​

PSOC Control Graphic

 

Evaluation Kits and boards for your PSOC™ Control C3 based Motor Control solution

 

PSOC™ Control C3 Evaluation Kit
For functional device evaluation of the PSOC™ Control C3 family of MCU's.

SEE IN SHOP

 

KIT_PSC3M5_Evaluation_Kit

 

 

PSOC™ Control C3M5 Complete System Motor Control Kit
Designed to help engineers in developing PSOC™ Control C3 based motor control solutions in combination with suitable power stage evaluation boards featuring the MADK connector (M1/M3/M5).

SEE IN SHOP

 

KIT-PSC3M5-Full-kit

 

 

PSOC™ Control C3M5 Motor Drive Control Card
Offered as a subset of the KIT_PSC3M5_CC2 kit, this motor control kit is an evaluation system that allows the user to connect their own motor.

SEE IN SHOP

KIT_PSC3M5_Control_Card

 

Related resources

PSOC™ Control Datasheets:
Entry Line
Main Line
PSOC™ Control Product Briefs:
Entry Line
Main Line
PSOC™ Control Application Note:
AN239969 - How to use ADC features of PSOC™ Control C3 MCU for motor control
PSOC™ Control Application Note:
AN238329 - Getting started with PSOC™ Control C3 MCU on ModusToolbox software
White Paper:
Pseudo-Differential Processing ADC in the PSOC™ Control C3 MCU Reduces Time, Complexity and System BOM Cost

 


Webinar

Leveraging the strengths of PSOC™ Control C3 MCU and ModusToolbox™

In this webinar, we will explore how the PSOC™ Control C3, a high-performance industrial MCU, can help designers overcome the hurdles of motor control application development with ease and confidence.

REGISTER NOW


XMC7000 MCUs for Industrial & Motor Control Applications

XMC™ is a family of high-performance Arm® Cortex®-M7 MCUs for industrial applications. The XMC7000 is the latest entry in Infineon's XMC™ industrial microcontroller portfolio, and comes equipped with peripherals such as CAN-FD, TCPWM and Gigabit Ethernet (GbE), which increase flexibility and offer added value. The new XMC™ MCU family comes in 2 series (XMC7100 and XMC7200) and offers a single and dual-core Cortex®-M7 Arm® core, both supported by a Cortex®-M0+, enabling designers to optimize their end products to meet the dynamic and demanding business conditions of industrial applications.  ​

XMC7200D Product Image


This family of high-performance Arm® Cortex®- M7 MCUs is developed for motor control applications and supports designers to innovate and solve complex motor control design with ModusToolbox™ Motor Suite, a platform which offers sophisticated algorithms that ensure control robustness across many motor types and applications. It also features real-time visualization and monitoring of motor control related signals, as well automatic detection and recognition of supported boards and kits, including the XMC7200 Complete System Motor Control Kit.​

Making use of the existing Ethernet interfaces in the XMC7000 microcontroller, Infineon facilitates the implementation of six different communication protocols by offering advanced libraries and user-friendly code examples, unlocking applications such as servo drives, I/O modules, robotic arms, stepper motors, and more.​

  • Advanced compute performance: dual-core Cortex®-M7 Arm® core with clock speed up to 350MHz and up to 8MB of flash​
  • Application specific peripherals: Designed for Motor Control, Power Conversion and Industrial communication with dedicated peripherals.​
  • Real-time performance combined with enhanced connectivity​
  • Quality and robustness: Long-term availability, up to 125C ambient temperature ​
  • Software and Tools: Broad offering of application software and hardware reference designs; ModusToolbox™ Motor Suite for motor control application development; Industrial Communication Protocols support​
  • Portfolio scalability: full scalability across features, CPU speed, memory and packages​
     

XMC7200 Block Diagram

Click to enlarge image
 

XMC7000 Key features:​

  • Single / Dual Arm® Cortex®-M7 running up to 350 MHz and singlecore Arm® Cortex®-M0+ to 100​
  • Up to 8 MB flash and up to 1K SRAM​
  • Advanced peripherals including CAN-FD, Gigabit Ethernet, ADCs and TCPWM timers​
  • Cryptography engine supporting AES, 3DES, SHA-1/2/3, RSA, ECC, CRC, TRNG​
  • Industrial Communication Protocols support including Profinet RT, Ethernet/IP, CANopen, CC-Link, ModBus/TCP, EtherCAT Master​
     

Target applications:​

  • Industrial motor control & drives ​
  • Robotics​
  • Light Electric Vehicles​
  • PLC​

 

 

XMC7200 Motor Drive Card (KIT_XMC7200_DC_V1)

The XMC7200 Motor Drive Card showcases the motor control features of the XMC7200 microcontroller and supports up to 4 motors. It utilizes ModusToolbox™ Motor Suite for comprehensive software development and parameterization, featuring an isolated on-board debug interface and a multi feedback interface.

SEE IN SHOP

KIT_XMC7200_DC_V1

Related resources

XMC7000 Datasheets:
XMC7100
XMC7200
XMC7000 Product Brief:
XMC7000 Industrial Microcontrollers
KIT_XMC7200_DC_V1 Product Brief:
KIT_XMC7200_DC_V1 Motor Drive Card
Video:
Robotic Arm Demo Video
Guide:
Getting started with PSOC™ Control C3 MCU on ModusToolbox™ software
Application Note:
Getting Started with PROFINET and Ethernet/IP on XMC7200

 

ModusToolbox™ Motor Suite for motor control development

MTB Circle Diagram

Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon MCUs, including the XMC7000 and PSOC™ Control C3 MCUs for Motor Control. The ModusToolbox™ Motor Suite enables you to unlock the full potential of Infineon’s motor control solutions with a comprehensive software solution designed to simplify and accelerate the development of motor control systems.

The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging your application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.​

Features:​

  • Extensive library of motor control algorithms and functions: Allowing users to easily develop complex motor control applications.  ​
  • Motor Suite Tracing and Testing: Motor Suite features a built-in digital oscilloscope, enabling users to visualize and analyze motor control signals, ensuring accurate and efficient system design.​
  • Customizable and Scalable: Motor Suite is highly customizable and scalable, making it suitable for a wide range of motor control applications, from simple to complex.​
  • Seamless Integration: Motor Suite integrates seamlessly with various development environments and tools, streamlining the development process and reducing errors.​
  • Motor Profiler: included in Motor Suite, enables users to quickly and easily characterize customer motor behavior, reducing development time and improving system performance.​

 

Target applications:​

  • Collaborative Robot (Cobot)​
  • Cordless Vacuum Cleaner​
  • Countertop Appliances​
  • Domestic Robot (vacuum, lawn, pool)​
  • Drone & Multicopter​
  • General Purpose Drives (GPD)​
  • Humanoid Robots​
  • Industrial Robot​
  • Laundry machines​
  • Mobile Robot​
  • Servo Drive​

MTB Motor Suite Block Diagram

 

Get Started​

The latest release of the ModusToolbox™ Industrial MCU pack will install the Motor Suite GUI.​

Related resources

Software:
ModusToolbox™
Product Brief:
ModusToolbox™ Motor Suite
Video:
ModusToolbox™ Introduction
Download:
ModusToolbox™ Motor Suite

 

EBV - Infineon - Motor Control - Products Table

Related products

Description Manufacturer OPN Datasheet Buy now
XMC7100 dual 32-bit Arm Cortex MCU, TQFP-100 XMC7100D-F100K4160AA DOWNLOAD BUY NOW
XMC7200 dual 32-bit Arm Cortex MCU, LFBGA-272 XMC7200D-E272K8384AA DOWNLOAD BUY NOW
XMC7200 Evaluation Kit KIT_XMC72_EVK DOWNLOAD BUY NOW
XMC7200 Motor Drive Card KIT_XMC7200_DC_V1 DOWNLOAD BUY NOW
PSOC™ Control C3 Motor Control MCU PSC3M5FDS2ACQ1 DOWNLOAD BUY NOW
PSOC™ Control C3 Motor Control EVK for device functional evaluation KIT_PSC3M5_EVK DOWNLOAD BUY NOW
PSOC™ Control C3M5 Complete System Motor Control Kit KIT_PSC3M5_MC1 DOWNLOAD BUY NOW
PSOC™ Control C3M5 Motor Drive Control Card - w/adapter board (connect to customer's own motor) KIT_PSC3M5_CC2 DOWNLOAD BUY NOW

 

EBV - Infineon - Motor Control - Whitepaper Static HTML

Download whitepaper!

Pseudo-differential processing ADC in the PSOC™ Control C3 MCU reduces time, complexity and system BOM cost

Consistent and reliable sensing of the control parameters is the backbone of a robust control system design. In most real-world scenarios, the measured signal is impacted by unwanted noise, which can negatively impact the control loop performance. Many techniques exist to minimize the impact of noise on the signal at the source as well as at the destination where it is being measured. The choice of these techniques depends on the application requirements and the cost versus performance metrics to a large extent.

 

 

Whitepaper Cover

 

 

Infineon Logo

Infineon logo

 

EBV - Infineon - Motor Control - Webinar (GBL)

Webinar

Leveraging the Strengths of PSOC™ Control C3 MCU and ModusToolbox™

In this webinar, we will explore how the PSOC™ Control C3, a high-performance industrial MCU, can help designers overcome the hurdles of motor control application development with ease and confidence.

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

EBV - Infineon - Motor Control - Videos Static HTML

Videos

Introducing PSOC™ Control: the next generation of industrial MCUs


Pioneering GaN-ready motor control with PSOC™ Control

 

EBV - NPI - Infineon PSOC™ Control C3 (GBL)

Infineon Technologies

PSOC™ Control C3

PSOC™ Control family microcontrollers from Infineon are the next generation of MCU’s developed specifically for motor control and power conversion applications.

EBV - NPI - Infineon XMC7000 (GBL)

Infineon Technologies

XMC7000

The XMC7000 industrial microcontroller portfolio is built on a 40-nm process technology, and offers single and dual Arm® Cortex®-M7 cores running at 350MHz, supported by a Cortex®-M0+.

EBV - NPI - Infineon KIT_XMC7200_MC1 (GBL)

Infineon Technologies

KIT_XMC7200_MC1

The KIT_XMC7200_MC1 is a complete motor control system, designed to demonstrate the advanced motor control capabilities of the XMC7200 microcontroller.

EBV - Infineon - Motor Control - MC Automotive (GBL)

Motor Control Solutions from Infineon

The market for smart actuators is moving strongly towards small, mechatronic BLDC motor drive solutions and within that context, Infineon's portfolio is the right choice and state-of-the-art market integrated solution.