Custom Meta Tags

EBV - Infineon Memory Solutions Hero Banner (HB)

Infineon Memory Solutions

EBV - Infineon Memory Solutions Static HTML

When failure is not an option, rely on Infineon memory

Because the world depends on electronic systems for safe and efficient smart factories and buildings

Factory downtime is costly. Worker safety is of utmost concern. Security – both physical and cyber – is paramount. As machines take on greater responsibility for factory and building operations, system reliability and safety are increasingly important. Infineon offers the broadest portfolio of Flash and RAM solutions designed specifically for industrial and communications applications.

High Reliability:  When you need the utmost in reliability and safety, depend on Infineon memory

Best-in-Class Performance: Develop advanced products enabled by Infineon’s leading performance and lowest power consumption

Ecosystem: Infineon partners with all the major chipset vendors to ensure compatibility, enabling faster time to market

Broadest Portfolio: Infineon offers a solution for your every need and continuously invests in new products and technologies

Longevity Program: Infineon provides long-term product availability to ensure continuity of supply

Smart Factory Applications

Block diagram image

Smart Building Applications

EBV - Infineon Memory Solutions Tabs

Image of Semper™ NOR Flash

Product Details: Semper™ NOR Flash

World’s first NOR Flash architected and designed for functional safety, including Infineon’s SafeBoot™ technology to ensure data integrity during system startup. The best solution for industrial and automotive applications where failure is not an option. ASIL B compliant and SIL-2 ready.

Key attributes

  • 512Mb to 2Gb
  • Quad SPI, Octal SPI, HyperBus
  • 1.8V, 3.0V
  • Temperature ranges up to 125 °C
  • WSON-8, SOIC-16, BGA-24

 

Semper NOR Flash

Image NOR Flash

Product Details: NOR Flash

Broadest portfolio of low-pin-count SPI NOR Flash offering high performance and support for extended temperature ranges. Ideal for boot code and parametric data storage. Available in 1.8V (FS-S) and 3.0V (FL-S and FL-L) options.

Key attributes

  • 64Mb to 1Gb
  • Quad SPI
  • 1.8V, 3.0V
  • Temperature ranges up to 125 °C
  • SOIC-8, SOIC-16, BGA-24, WSON-8
     

 

SPI NOR Flash

Image of F-RAM

Product Details: F-RAM

FRAM (Ferroelectric Random Access Memory or FeRAM) is a stand-alone nonvolatile memory that enables you to instantly capture and preserve critical data when power is interrupted. They are ideal for mission-critical data-logging applications like high-performance Programmable Logic Controllers (PLC) requiring high reliability control and throughput, or life-enhancing patient monitoring devices. Designed in a low-power, small footprint, F-RAMs offer instant non-volatility and virtually unlimited endurance without compromising on speed or energy-efficiency.

Density: 4Kb, 16Kb, 64Kb, 128Kb, 256Kb, 512Kb, 1Mb, 2Mb, 4Mb, 8Mb, 16Mb

Interface: I2C, SPI, QSPI, Parallel(X8, X16)


Key atributes

  • 4kb to 16Mb
  • SPI, Quad SPI, Parallel
  • 1.8V, 3.3V, 5.0V
  • 100 trillion read/write cycles; 100 years data retention @ 65 °C
  • Temperature ranges up to 125 °C
  • SOIC-8, DFN-8, SOIC-28, TSOP-28/32, FBGA-48

 

Key features

  • NoDelay™ Write - Writes data to memory cells at bus speed with no soak-time
  • High Endurance - Outlasts floating gate memories with over 100 trillion write cycles
  • Ultra Low Power - Consumes 200x less energy than EEPROMs and 3,000x less than NOR Flash
  • Radiation Tolerant - Immune to soft errors caused by radiation that can produce bit flips

 

Image of HyperRAM™

Product Details: HyperRAM™

High-performance / low-pin-count expansion RAM. Ideal for applications that require high bandwidth expansion memory in a small footprint and with a simpler interface.

Key attributes

  • 64Mb to 128Mb
  • HyperBus, Octal SPI
  • 1.8V, 3.3V
     
  • Up to 400MB/s bandwidth
  • Temperature ranges up to 125 °C
  • FBGA-24

 

Image of ULP SRAM

Product Details: ULP SRAM

Lowest power / highest reliability SRAM. Ideal for battery-backed data-logging applications that require absolute minimum power consumption combined with the highest degree of reliability.

Key attributes

  • 8Mb-64Mb
  • x8, x16 Parallel
  • 1.8V, 3.3V
  • Embedded ECC
  • Temperature ranges up to 85 °C
  • BGA-48, TSOP lI-44, TSOP I-48

 

nvSRAM product image

Product Details: nvSRAM

nvSRAM (Non-volatile SRAM or NVRAM) is a stand-alone nonvolatile memory that enables you to instantly capture and preserves a copy of the SRAM data into nonvolatile memory when power is interrupted and allows the data to be recalled without power consumption. They are ideal for data-logging applications like high-performance Programmable Logic Controllers (PLC), Smart Meters and Network Routers requiring fast write speed, high endurance and instant non-volatility. Infineon's nvSRAMs are available in industry-standard, RoHS-compliant packaging options such as TSOP, FBGA, SSOP, and SOIC packages.

Density: 64Kb, 128Kb, 256Kb, 512Kb, 1Mb, 4Mb, 8Mb, 16Mb

Interface: I2C, SPI, QSPI, Parallel(x8, x16, x32)


Key features​

  • Fast access - Performs random access reads and writes as fast as 20ns
  • Infinite endurance - Offers unlimited writes and reads
  • Space saving - Occupies smaller board space compared to BBSRAM
  • Radiation Tolerant -Immune to soft errors caused by radiation

EBV - Infineon Memory Solutions Mixed Media (MM)

Embedded World 2020 Best in Show Award

Semper™ NOR Flash

Infineon's Semper NOR Flash is changing the way the industry thinks about memory design. With its Arm Cortex M0, Semper is an advanced memory platform, and is specifically architected for applications where standard NOR Flash is simply inadequate.

Infineon Logo

Infineon logo

 

EBV - Infineon - Memories for Embedded Systems Highlights Grid Box Light (GBL)

Infineon Memories for Embedded Systems

When failure is not an option, depend on our broad portfolio of high-performance memory solutions for automotive, industrial, and communications applications.

EBV - Infineon Memory Solutions Resources Grid Box Light - Simple (GBLS)

EBV - Infineon Memory Solutions Videos Grid Box Light - Simple (GBLS)

Videos

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.