Custom Meta Tags

EBV - Infineon - Industrial MCUs (HB)

Industrial MCUs from Infineon

EBV - Infineon - Industrial MCUs Intro Static HTML

Infineon industrial MCUs

Reliable, high-quality solutions for the most rugged situations

Unlock Industry 4.0 potential with Infineon’s reliable, high-quality industrial MCUs

Infineon’s scalable portfolio of industrial-grade microcontrollers are the building blocks needed to build your next secured, reliable, and flexible Industrial design.

We are your link between the real and the digital world with XMC™ and PSoC™ MCUs for Industry 4.0.

 

Connect Industrial IoT: IP-addressable devices for remote access and monitoring, network interoperability, heterogeneous networks, security
Collect Connected industrial sensors: Real-time data collection to support logistics, data transmission, high sensor volume and data storage – with Infineon’s connected industrial sensors
Compute Industrial grade microcontrollers for motor drive and power conversion applications
Create Software: Integrated tools including ModusToolbox™ simplify your design and provide software building blocks for your industrial application.

 

Markets

  • Industrial automation
  • Motor control & drives
  • Power & energy
  • Transportation, object & vehicle trackers

 

Applications

  • PLC, HMI, circuit breaker, I/O module, gateways, sensors
  • Servo drives, medium & low voltage drives, cordless power tools, corded power tools
  • EV charging, PV inverter, energy storage, smart meter
  • Light electric vehicles
  • Object & vehicle trackers

 

 

EBV - Infineon - Industrial MCUs Products Tabs

Infineon XMC7200D

XMC™ is a family of high-performance Arm® Cortex®-M-based MCUs for industrial applications. The XMC7000 is the latest entry in Infineon's XMC™ industrial microcontroller portfolio, equipped with peripherals such as CAN-FD, TCPWM and Gigabit Ethernet (GbE), which increase flexibility and offer added value. The new XMC™ MCU family comes in 2 series (XMC7100 and XMC7200) and offers a single and dual-core Cortex®-M7 Arm® core, both supported by a Cortex®-M0+ enabling designers to optimize their end products to meet the dynamic and demanding business conditions of industrial applications.

  • Advanced compute performance: Dual-core Cortex®-M7 Arm® core with clock speed up to 350 MHz and up to 8 MB of flash
  • Application specific peripherals: Designed for motor control, power conversion and industrial communication with dedicated peripherals.
  • Real-time performance combined with enhanced connectivity
  • Quality and robustness: Long-term availability, up to 125C ambient temperature (XMC4000, XMC7000)
  • Software and Tools: Broad offering of application software and hardware reference designs; XMC7000 integration with ModusToolbox™ software platform
  • Portfolio scalability: Full scalability across features, CPU speed, memory and packages

 

XMC7200

 

XMC7000 Key features:

  • Single or dual core Arm® Cortex®-M7 running up to 350 MHz and Cortex®-M0+ with up to 100 MHz
  • Up to 8 MB flash and up to 1 MB SRAM
  • Advanced peripherals including CAN-FD, Gigabit Ethernet, ADCs and TCPWM timers
  • Cryptography engine supporting AES, 3DES, SHA-1/2/3, RSA, ECC, CRC, TRNG

 

Target applications:

  • Industrial motor control & drives
  • Robotics
  • Light electric vehicles
  • PLC

 

Video: XMC7000 robotic arm demo

Infineon PSoC 6

The PSoC™ 6 MCUs, built on an ultra low-power 40-nm platform, feature a dual core CPU architecture of Arm® Cortex®-M4 CPU and Arm® Cortex®-M0+ CPU, with low-power Flash technology, programmable digital and analog resources, a CAN-FD interface for industrial segment applications, and best-in-class CAPSENSE™ technology for touch and proximity applications. Security is built in to the platform architecture with ROM based root of trust (RoT), hardware cryptographic accelerators, memory and peripheral protection units.

PSoC™ 6 MCUs are offered in a variery of packages including BGA, WLCSP, QFN, TQFP, and supports up to 2 MB of flash, 1 MB of on-chip SRAM, and up to 104 GPIOs.


Key attributes:

  • Powerful Compute and Enhanced Security Features– Dual core CPU (Arm® Cortex®-M4, Arm® Cortex®-M0+), DMA controllers, up to 2048 KB Flash,  up to 1024 KB SRAM, External Quad SPI Flash, Crypto Accelerator, Secure Boot
  • Rich analog features* – 2x 12-bit SAR ADC, 2x Opamp, 2x Comparator, 12-bit VDAC
  • Variety of on-chip peripherals* – CAN-FD, USB-FS, CAPSENSE™, Segment LCD, I2C / SPI / UART, Timer / Counter / PWM, I2S, SDHC Host, PDM-PCM converter, Smart I/O glue logic
  • Optimized for low power– Various system level low power modes:  Active, sleep, deep sleep, hibernate. Analog blocks operational in deep sleep mode as well.
  • Modern, flexible ModusToolbox™ software for developing embedded applications, ready to use code examples, development kits
     

* - Certain peripherals are present only in specific PSoC™ 6 product families. Refer the respective device datasheets for more details.


Target applications:

  • Industrial motor control & drives
  • Robotics
  • Light electric vehicles
  • Programmable logic controller, industrial sensors

 

OPTIGA™ family: Discrete embedded security solutions

Embedded security for Industrial automation is an integral part of protecting a company’s IP and data. Whether you are looking for a turnkey security chip enabling fast and easy integration or a feature-rich programmable solution, OPTIGA™ product family has the perfect match for your business model. Learn more about OPTIGA™ embedded security solutions.

 

 

 

 

Ease of use with ModusToolbox™ software

Infineon's ModusToolbox™ is a collection of easy-to-use software and tools that enable rapid development of Infineon MCUs, including the PSoC™ 6 and XMC7000 industrial MCUs. With ModusToolbox™ software, you don’t have to choose between closed, proprietary flows that struggle to keep pace with modern innovations, or open platforms that fail to support the unique features and value of your target device. Infineon's ready-to-use software components, example code, and application specific middleware, can reduce software development complexity and ultimately shorten time to market.

The ModusToolbox™ tools package includes desktop programs that enable the creation of new embedded applications, managing software components, configuring device peripherals and middleware, and embedded development tools for compiling, programming, and debugging your application. Also included is an extensive collection of GitHub-hosted repositories comprised of code examples, board support packages, middleware, and application support.

 

ModusToolbox-Stack

ModusToolbox_Overview_graphic

 

Features:

  • Flexibility at every stage of development: automated build, program and test cycles
  • Support for popular compilers and IDEs
  • Error-free device setup with ModusToolbox™ Device Configurators: Based on easy to understand C development environment
  • CAPSENSE™ Configurator tool: Easily deploy HMI applications
  • Bluetooth® and Wi-Fi driver integration to ease IoT development

 

Download ModusToolbox™ for free and start developing your next IoT design

 

Video: Introduction to ModusToolbox™

Infineon Logo

Infineon logo

 

EBV - Infineon - Industrial MCUs Resources (GBLS)

EBV - Infineon - Industrial MCUs - Video Industrial drives (GBLS)

Video: Industrial drives applications and solutions

Infineon XMC7000 Webinar | EBV Elektronik

Infineon | Unlocking Industry 4.0 Potential with Infineon's Newest XMC™ MCU Platform

Online, On Demand

Join us for this webinar as we dive into the components and system solutions available for Industry 4.0. We will look closely at the hardware required, including features of industrial microcontrollers that serve as the brains behind motor control, intelligence, secure communication and data processing.

Product Highlights Infineon OPTIGA Grid Box Light (GBL)

Infineon OPTIGA™ product family

Scalable, easy-to-integrate hardware-based security solutions for your embedded project

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.