Infineon’s PROFET™ protected high-side MOSFET power switches are designed for 12 V, 24 V, and 48 V automotive and industrial applications, offering reliable power management with advanced DMOS technology. They provide comprehensive protection against short-circuits, overvoltage, overload, excessive temperature, ground loss, power supply loss, and ESD, ensuring robust performance in various operating conditions.
Compare products and find the right fit for your 12V application
| Classic PROFET™ |
PROFET™ + | PROFET™ +2 | PROFET™ Load Guard |
PROFET™ Wire Guard |
|
|---|---|---|---|---|---|
| RDS(on) TJ =25°C | 6 - 300 mΩ | 8 - 200 mΩ | 1.2 - 200 mΩ | 50 - 90 mΩ | 0.9 - 18 mΩ |
| Channels | ≤ 4 | ≤ 1 | ≤ 4 | ≤ 2 | ≤ 1 |
| Recommended operating voltage | ≤ 40 V | ≤ 28 V | ≤ 28 V | ≤ 28 V | ≤ 28 V |
| Classification | AEC-Q100 | AEC-Q100 | PRO-SIL™ ISO 26262-ready | PRO-SIL™ ISO 26262-ready | PRO-SIL™ ISO 26262-compliant |
| Package | Power Packages available | DSO-8/14/24 packages | TSDSO-14/24 packages | TSDSO-14 packages | TSDSO-14/24 packages |
Win your free DEMOBOARD and elevate your industrial control systems!
The DEMOBOARD ITS6035S or ITS6080S is an evaluation board designed for testing and evaluating high-side switches in industrial 24V applications. It is part of the PROFET™ Industrial family, known for reliability and performance in controlling power to loads such as motors and solenoids.
- Ease of Use: Evaluate single-channel high-side switches with simplicity and convenience.
- Opto-Coupler Integration: Ensures safety and noise reduction by isolating control and power circuits.
- Customizable Settings: Adjust parameters to suit your specific project requirements.
- Flexibility: Compatible with external logic voltage supplies, accommodating various system needs.
The bundled components and customizable options will save you time and resources in development.
Register now for the opportunity to win the board!
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

Webinar
Best Practices with PROFET™ Guard Products
Join us to learn about Infineon PROFET™ products’ new adjustment and communication features, enabling safer, robust designs that protect connected loads, power supplies, and handle short circuits.

Smart Power Switch Finder
Infineon’s range of protected MOSFET power switch includes both smart low-side (ground switching) and high-side switches (power switching).

