- Overview
- Window lift
- Seat control
- EPS
- Webinar
Automated Driving & the need for safe electronic systems
The future of mobility is driven by megatrends such as automated driving and connectivity, which will further increase the demand for secure electronic systems in the upcoming years. These systems require highly integrated and safe electronic semiconductors.
The ISO 26262 standard is an automotive specific adaption of the IEC 61508 and was introduced to reduce risks of failure by defining objectives for systems and components. At Infineon, we believe in a holistic approach towards Functional Safety as the basis for dependable electronics. Today, we provide ISO 26262 ready and compliant products for the automotive market for all safety-relevant applications.
Automotive Functional Safety and ISO 26262 regulations
Today’s standard for automotive safety supporting automated and autonomous driving systems is the ISO 26262:2018 which is already deeply embedded in Infineon’s automotive development processes and related support activities to achieve product compliance.
Our customers benefit from:
- Innovative solutions for safety critical applications
- Reduced time-to-market through safety documentation with ISO 26262 compliant products
- Low effort on integrator level with ISO 26262 ready & compliant products
- Broad portfolio of ISO 26262 compliant products already available
- Newly developed parts will primarily be part of an ISO 26262-compliant development flow without additional charge
Design your safety-critical system with Infineon today
Our mission is to facilitate the path towards the safety compliance of a system in conformance to the functional safety standard.
The increasing complexity of safety standards/applications and more stringent requirements make functional safety integration costly and time-consuming. For an easy integration and a minimum effort at system integrator level, Infineon provides the necessary supporting information and documentation.
With the different PRO-SIL™ levels, we help to find the right level of support and documentation reducing your efforts to a minimum and lowering implementation cost.
A clear guidance regarding ISO 26262 compliant products

* Safety Application Note: Safety Analysis is conducted by Infineon – Evaluation of components is part of the integrator’s responsibility
** Safety Manual contains all necessary data for your safety integration & safety analysis
Both, ISO 26262-compliant and ISO 26262-ready classifications are recognizable by the PRO-SIL™ trademark.
Infineon - Your trusted Partner in Safe Systems:
- A trusted supplier that supports the entire safety lifecycle from comprehensive documentation to robust safety designs until an entire functional safety ecosystem with prototyping and developer kits.
- As an experienced semiconductor supplier for Functional Safety components, we support all safety-relevant automotive systems
- With Infineon’s profound system understanding, we provide products optimized for the related systems under all related operating conditions
Related content:
Watch the FUSA video
Smart window lift module
Another prominent example is the anti-pinch protection for power windows, which brings safety aspects into play to protect passengers from harm. Integrated diagnosis capabilities e.g. current sensing, over and under voltage, over temperature protection and a device watchdog help to protect the system from unintended behavior.
In addition to the functional safety aspect, space is always a critical factor in intelligent window regulator applications. The ideal result: a system-on-chip solution at a low price - with a small form factor to save valuable PCB board space. A single- chip solution for improved module reliability is in high demand. To meet your smart window lift requirements, Infineon offers high-quality semiconductors and a chip with a small form factor and a small package.
System benefits
- System-on-chip solution with integrated ARM® Cortex®-M0industry-standard microcontoller core
- Platform solution for a size- and weight-optimized relay-based motor control
- Integrated voltage regulator, LIN transceiver, switch inputs and relay driver
- Integrated current sense and clock independent watchdog functionality
- Cyclic sense and cyclic wake-up capability saves average current consumption
- Single-chip solution improves module reliability
Related content:
Watch the FUSA video
Seat control module
High-end seats combine applications for: Seat adjustment or seat movement and Seat comfort. Seat safety functions must be implemented e.g. to prevent unintended movement of the seat.
As modern seat modules take on additional functions, they have a comparable complexity to body control modules with similar challenges in meeting requirements for supply, communication, sense, actuation and control, and quiescent current targets.
With Infineon’s products, seat control modules can be implemented in the smallest space and with the lowest power dissipation and low quiescent current.
System benefits:
- Highly integrated systems enable multiple level of seat comfort and safety
- Creates more cabin space, as smaller footprints and lower profiles of semiconductors allow thinner ECUs and therefore thinner seats
- Avoids irritation of the driver by relay clicking, which is necessary when the vehicle become quieter (e.g., hybrids, EVs and cars with start/stop function)
Related content:
Watch the FUSA video
Fail-operational electric power steering (EPS)
Fail-operational electric power steering (EPS) is a safety critical application, particularly in cars that are becoming more and more autonomous. In the highly unlikely event of a system failure, the redundant system ensures that EPS will continue to function. Besides fulfilling safety requirements, a fail-operational design also provides all the advantages of a standard EPS system.
System benefits
- Powerful & scalable system & proven interoperability
- Support of nx3 phase based fail- safe and fail-operational EPS systems
- Aligned safety concept of power supply and microcontroller
- Adaptable via software to suit a range of car models and driving modes
- Upgradable to meet future requirements, such as steer by wire for automated driving
As the ideal chipset for fail-operational EPS systems, Infineon manufacturers the full range of ICs, including safety microcontrollers, power supplies, bridge drivers, world-class MOSFETs and sensors.
Related content:
Watch the FUSA video
On-demand webinar: Achieving System Dependability with Functional Safety-ISO 26262
All-electric and autonomous cars require fail-operational and highly available electronic systems, based on semiconductors that are the technological backbone of these automotive megatrends. To enable safe systems by meeting the requirements of ISO 26262 – the functional safety standard, Infineon is integrating dependability into its entire automotive semiconductor product portfolio
Are you ready to gain insights about Infineon's methods for analyzing safety systems shown by the application example of electric power steering (EPS)? Learn why Infineon's broad portfolio of Pro-SIL products is the right choice for building safe, dependable systems.
Register now for the on-demand webinar "Why achieving System Dependability with Functional Safety is key for Autonomous Driving“by Robert Hierlwimmer, Senior Director Functional Safety Management of Infineon Technologies.
Key takeaways:
- Demonstrate why dependable systems are necessary for future autonomous systems
- Learn why Infineon's broad portfolio of Pro-SIL products are the right choice for safe dependable systems
- Gain insights about Infineon's methods for analyzing safety systems shown by the application example of electric power steering (EPS)
- Learn how Infineon´s holistic functional safety approach covers the complete safety lifecycle including after sales service

Related content:
Watch the FUSA video
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

Available Parts |
Product highlights
Infineon's semiconductor solutions make it possible to build systems that meet the high requirements of functional safety defined in the ISO 26262 standard.
Pro-SIL components are developed under Infineon's holistic functional safety approach and ISO 26262-compliant and ISO 26262-ready components are available for an easy integration into our customer's safe and fail-operational systems. Discover our portfolio now.

AURIX™ TC3xx Family for Automotive Application
No other automotive family can offer such breadth of portfolio whilst offering automotive safety and security. The TC3xx is highly compatible with the previous AURIX™ TC2xx generation and makes the perfect step up in performance and memory.

PROFET™+ 24V | Automotive Smart High-Side Switch BTF6070-2ERV
The BTF6070-2ERV is a 60 mΩ dual channel Smart High-Side Power Switch, embedded in a PG-TDSO-14, Exposed Pad package, providing protective functions and diagnosis.

TLF35584 System-Supply for Safety-Relevant Applications
The TLF35584 is a multiple output system-supply for safety-relevant applications supplying 5 V or 3.3 V µC, transceivers, and sensors by an efficient and flexible pre-/post-regulator concept over a wide input voltage range.

XENSIV™ - TLE5014 S16D Angle Sensor
The Infineon XENSIV™ TLE5014 angle sensor family is available as single and dual die products. The products come pre-configured and pre-calibrated as plug-and-play sensors and are thus easy-to-use.

TLE4250-2 Low Dropout Voltage Tracking Regulator
The TLE4250-2G is a monolithic integrated low dropout voltage tracker in a tiny SMD package PG-SCT595-5 with excellent thermal resistance.

AURIX TC277TP 32-Bit Microcontroller Application Kit
A powerful AURIX™ microcontroller for automotive & industrial applications with a frequency of 200MHz, up to 4MB of Flash and a LFBGA-292 Package.

EiceDRIVERTM SIL High Voltage IGBT Driver for Automotive Applications
The 1EDI2004AS is a high-voltage IGBT gate driver designed for automotive motor drives above 5 kW. The 1EDI2004AS is based on Infineon’s Coreless Transformer (CLT) technology.

TLE4997A8D Magnetic Position Sensor
TLE499x linear Hall ICs highly accurate angular and linear position detection and current measurement

