Custom Meta Tags

EBV - Vishay Force Sensing Solutions Hero Banner (HB)

EBV - Force Sensing Solutions Static HTML

EBV presents: Force sensing solutions from Vishay

Vishay Intertechnology Inc. (Vishay) is one of the world's largest semiconductor manufacturers with over 30 years of experience in the field of optoelectronics, especially in optical sensing. Their extraordinarily broad optoelectronics portfolio includes IR receivers, IR emitters, IrDA transceivers, optocouplers, optical sensors, photodetectors and far more.

However, the scope of this article is Vishay's VCNL series of integrated Proximity-Sensing (PS) and Ambient Light-Sensing (ALS) solutions and their implementation into a robust force-sensing Human-Machine Interface (HMI) application with haptic feedback.

 

Why choose Vishay's VCNL series of automotive-qualified (AEC-Q101) integrated PS and ALS solutions?
 

 

  • All the necessary components on a single chip, along with high-resolution 12/16-bit ADC converters and signal conditioning circuits, offering orders of magnitude greater performance and precision.
  • VCNL4030 and VCNL3030 with integrated high power IREDs
  • VCNL4035 and VCNL3036 with integrated drivers for up to 3 external IREDs.
    • High design flexibility due to freely chosen IREDs.
  • Highly accurate measurements of the order of a few tens of micrometers.
  • Custom magnetics for implementing haptic feedback, such as Vishay´s compact IHPT-1411AF-AB0 solenoid with a static "U" core and moving "I" bar.
  • The actuator can drive a load of 0.5 kg up to an acceleration of 6 g using 12 V and 5 ms pulses.
     
 

 

 

Image of Vishay VCNL Diagram

 

Additional info

The VCNL series includes an ASIC with a feature-rich DSP section, allowing seamless operation when used with haptic actuators. The integrated DSP offers functions such as proximity cancellation, internal averaging, threshold-driven interrupts, selectable measurement rate and more.

Providing developers with tools to easily implement haptic feedback and perform precise system calibration even on low-cost and low-end MCU processing platforms.

Combined with a haptic feedback actuator, the VCNL series can be used to develop HMIs with high reliability, consume less power, last longer and providing satisfying tactile feedback during operation.

As part of their comprehensive support for the VCNL series, Vishay also offers a stand-alone force-sensing demonstrator based on the VCNL4030X01 sensor. The demonstrator can be used as a proof of concept and a reference for custom designs.

 

NPIs / Product highlights

VCNL3036X01 VCNL4030X01 IHPT-1411AF-AB0
Benefits Features Benefits Features Benefits Features
  • Integrated emitter and detector
  • Up to 30 cm distance
  • Multiple slave addresses
  • Best in class proximity signal
  • AEC-Q101 qualified
  • Interrupt function
  • Selectable 12 / 16-bit proximity signal
  • Low profile of 0,75 mm
  • Increased output versus VCNL4030X01 • Force feedback resolution down to 20 µm
  • No IR Cut filter
  • No IR Pass filter
  • No ALS Filtron
  • Fully integrated PS solution
  • Up to 30 cm distance
  • Best in class proximity signal
  • Low power consumption I2C (SMBus compatible) interface
  • VCNL3030X01 cost saving alternative without FiltronTM/ALS
  • Integrated emitter and detector
  • Selectable 12 / 16-bit proximity signal
  • Low profile of 0,75 mm
  • Force feedback resolution down to 20 µm
  • Multiple slave adresses
  • Interrupt function
  • AEC-Q101 qualified
  • Compact, two-piece construction with mounting holes
  • Stationary “U” core and moving “I-bar” for easy implementation in touch screen or touch button application
  • Customer specific connectors available upon request

​ 

  • Solenoid construction provides high impulse vibration for clear tactile feedback in noisy environments
  • This IHPT device can drive up to a 0.5 kg load to 6 g’s of acceleration with a 12 V, 5 ms pulse using Vishay’s spring return test fixture
  • Standard lead termination is dipped 100 % tin solder 

 

Vishay Logo

Vishay Logo

 

Shared Contact EBV (GBL)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.