Time of Flight 3D Multi-pixel Sensor Family for Distance and Motion Measurement
Optical distance measurement has a variety of uses in industrial applications. For years, time-of-flight (ToF) sensors have been used in measurement and monitoring tasks in factory automation and production. There have been new use cases for optical distance measurement that require precise 3D information and extended range like Drones or AMR/AGV.
Multi-pixel distance and motion measurement sensor IC technology, based on the optical Time-of-Flight principle.
- The AFBR-S50 is a multi-pixel, optical distance and motion measurement sensor module based on the indirect Time of Flight (ToF) principle
- The sensors contain an integrated laser source, an optical receiver array and lenses for beam collimation
- Very fast measurement rates of up to 3 kHz
- Operation up to 200 kLux
- Multipixel for 3D motion detection
- Integrated calibrated clock source
- Accuracy error precision below ± 1 mm possible
- Unambiguous range up to 100m in 2f mode
- Reference pixel for system health monitoring
- Laser Class 1 eye safe ready
Video
Broadcom ToF Sensor
AFBR-S50 Sensor Advantages
- Immune to ambient light and other optical signals
- Integrated Laser light source (850nm /680nm)
- High integration level
- Distance range 0,01 – 30m
- Accuracy better than1%
- Multi pixel option (1-32 pixels)
- Works well on all surface conditions
- Up to 3kHz Framerate
- Laser Class 1 (Eysesafe)
- Reference Pixel for system health monitoring
Target Applications in Industry
- Distance measurement
- Factory automation and control
- AMRs / AGVs
- UAVs / drones
- Security surveillance
- Robotics
- Human machine interaction
- Redundancy and functional safety
- Inventory monitoring
- Fill-level monitoring
- Autofocus
- Elevator Level
Related webinars
Live Webinar: Broadcom's Industrial Time-of-Flight Sensor Solutions
Discover how Broadcom® AFBR-S50 optical sensor modules can revolutionize your sensing applications!
Join us for an exclusive webinar where we’ll explore the powerful capabilities of these multi-pixel, Time-of-Flight sensors, designed for high-speed, accurate, and reliable measurements - even in challenging environments like full sunlight or reflective surfaces.
Learn about the technology behind it, and how it can solve your distance and motion measurement needs. Ideal for R&D professionals, engineers, and developers in industries from robotics to factory automation.
Don't miss out - register now!
Live Presentation - October 17, 2024.
On-Demand Webinar
Time-of-Flight 3D Sensors: Taking Optical Measurement to a New Level
Register to learn about Broadcom’s time-of-flight sensor offerings and their unique features and benefits in both industrial and cutting-edge 3D applications.
AFBR-S50 ToF Sensor Family
| TOF Sensor: | AFBR-S50MV85G | AFBR-S50LV85D | AFBR-S50LX85D | AFBR-S50MV68B | AFBR-S50MV85I | AFBR-S50MX85I |
|---|---|---|---|---|---|---|
| Typ. Range | 10 m | 30 m | 50 m | 10 m (100m*) | 5 m | 8 m |
| Range white 1klux | 36 m | 61 m | 78 m | 36 m | 12 m | 15 m |
| Range white 100klux | 12 m | 18 m | 22 m | 8 m | 3m | 4 m |
| Laser Light Source | 850nm (IR) | 850nm (IR) | 850nm (IR) | 680nm (IR) | 850nm (IR) | 850nm (IR) |
| Illuminated Pixels: |
7-16 (32)
|
1-3 (32)
|
1-2 (32)
|
1 (32)
|
32
|
32
|
| Usable Sensor FoV |
4°x4° |
2°x2° |
2°x2° |
0.4°x0.4° |
12.4°x5.4° |
12.4°x5.4° |
| Beam spot size at 1m | 7 cm | 3.5 cm | 3.5 cm | 0.7 cm |
23 x 10 cm2 |
23 x 10 cm2 |
| Typ. Application |
Factory Automation Fill Level |
Drones, Factory Automation |
Drones | Factory Automation |
AMR/AGV, Factory Automation |
AMR/AGV, Factory Automation |
| New Product Introduction | Find more details: Broadcom AFBR-S50MV85G |
Find more details: Broadcom AFBR-S50MV68B |
Find more details: Broadcom AFBR-S50MV85I |
|||
| Download Datasheet |
Download now |
Download now |
|
Download now |
Download now |
|
| Shop your parts | Buy now AFBR-S50MV85G AFBR-S50MV85G-EK |
Buy now AFBR-S50LV85D AFBR-S50LV85D-EK |
Buy now AFBR-S50LX85D AFBR-S50LX85D-EK |
Buy now AFBR-S50MV68B AFBR-S50MV68B-EK |
Buy now AFBR-S50MV85I AFBR-S50MV85I-EK |
Buy now AFBR-S50MX85I |
*100m on retro-reflector
AFBR-S50-FEK
Evaluation Kit for Time-of-Flight Sensor Modules AFBR-S50xxxxx
Features
- Microcontroller-board (STM32F401RE)
- Breakout-board with TOF-socket
- Five TOF sensors:
- USB cable (power via USB)
- Information cards
Applications
- Distance measurement
- Factory automation and control
- AMRs / AGVs
- UAVs / drones
- Security surveillance
- Robotics
- Human machine interaction
- Redundancy and functional safety
- Inventory monitoring
- Fill-level monitoring
- Autofocus
- Elevator Level
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

High-end Optical Sensing Solutions
Learn more about Broadcom´s sensing solutions:
Broadcom's Industrial SolutionsLearn more about Broadcom´s broad industrial portfolio: |
