Precision engineering for an electrified future
Realise the potential of your designs with Broadcom Encoders
Engineers are innovators at heart - driving advances in exciting areas such as industrial automation, robotics, and renewable energy. Whatever the application, precision motion feedback and positioning is a critical requirement.
Broadcom encoders can power your innovation across industries, delivering:
- High precision, reliability, and efficiency - ideal for motion feedback and positioning in multiple use cases.
- Versatility in harsh and challenging environments - robust optical and magnetic encoders that support eco-friendly technologies like wind turbines, solar panels, and electric vehicles.
- Maintenance-free technology - energy-harvesting encoders enable sustainable and long-lasting performance, reducing automation and motor control system downtime.
No matter the challenge, Broadcom’s extensive portfolio of compact, highly integrated encoders can provide the answer.
White Papers:
- AS20 Encoder: Miniaturization of
Energy Harvesting - Robotic or Bionic Hands
- Autonomous Guided Vehicles and
Autonomous Mobile Robots - Incremental Encoders
- Reflective Encoders
- Magnetic Encoders
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

- Industry 4.0
- Industry applications: Renewables
- Industry applications: Electric vehicles
- Product showcase
Industry 4.0: Turning concept into reality
Industry 4.0 is changing the face of modern manufacturing
Increased digitalisation across the factory floor can improve productivity, efficiency, and decision-making.
Yet, as the fourth industrial revolution gathers pace, the spotlight intensifies on the energy efficiency of electric motors - whether it’s a DC or an AC type, or a special design like a stepper motor or brushless DC motor. This places new technical challenges at the component level concerning power, size, performance, reliability, and safety.
In this evolving environment, modern motors are expected to drive more current while delivering high efficiency, reliability, and accuracy with optimal high-voltage protection.
That’s where Broadcom comes in. With a unique portfolio of products, including optocouplers, fiber optic solutions, and motion control encoders, Broadcom is uniquely positioned to tackle the technical challenges facing today’s motor system designers.
Mastering effective motor control
Broadcom's robust encoders are crucial components in motor control applications, providing precision feedback essential for the exacting demands of Industry 4.0.
The Broadcom advantage includes:
- Optical and magnetic encoders meet stringent positioning and velocity sensing requirements in industrial drives.
- High accuracy absolute and incremental encoders for positional feedback in factory automation.
- Multi-turn absolute encoders integrate patented Energy Harvesting technology for maintenance-free operation.
- Compact size and hollow shaft designs offer maximum space savings, which is crucial for modern, streamlined machinery.
So, if you want to embrace the opportunities of Industry 4.0 - without the risk of expensive downtime - Broadcom can certainly help.
Visit Broadcom Motor Drive Solutions to find out more about the latest motor drive and control solutions.
Industry applications: Renewables
Powering a cleaner world, together
Eco-friendly renewable energy will help us deliver the low-carbon future of tomorrow.
From wind turbines to solar panels, harnessing the world’s natural resources and creating sustainable electricity will be critical in the fight against climate change.
Broadcom encoders are an essential piece of the jigsaw, helping to increase the efficiency of renewable applications. By providing precise feedback and control, these encoders enhance the performance of wind turbines and solar tracking systems, ensuring they operate at peak efficiency and contribute more to a greener grid.
Enhanced motion and feedback control
Broadcom's encoders deliver both single-turn and multi-turn positional accuracy. This is essential for the precise control of renewable energy systems, where even minor improvements can lead to significant gains in power generation efficiency.
- Incremental encoders, used for speed control of servo motors.
- Optical and magnetic encoders, designed to withstand the rigours of harsh and challenging environments.
For wind turbines, absolute encoders monitor the Yaw control of the nacelle, which houses all generating components, including the gearbox and drive train. Absolute encoders are ideal for the pitch control of the blades to adapt to different wind conditions, while incremental encoders can be used for speed monitoring of the generator.
For solar panels, absolute encoders monitor the panel position to adapt to optimum sunlight direction and conditions.
When it comes to renewable energy, whatever the weather, Broadcom has you covered.
Industry applications: Electric vehicles
Autonomy for the people
The transition from fossil-fuel vehicles to a fully electric fleet is well underway worldwide. With no emissions at the point of use, electric vehicles will help reduce emissions and lower greenhouse gases.
In the near future, fully autonomous electric vehicles will deliver further advantages around safety and improved traffic flows.
Broadcom encoders are helping to accelerate this journey - enabling LiDAR solutions that offer high resolution, long-range, and broad field of view, typically 360° for intelligent Advance Driver Assistance Systems (ADAS).
Broadcom’s high temperature, small form factor, versatile (multiple time programmable encoding registers) reflective and magnetic encoders enable LiDAR solutions in intelligent ADAS in:
- Electric vehicles
- Smart cities (efficient traffic flow)
- Robotics
- AGVs (Automated Guided Vehicles) and AMRs (Autonomous Mobile Robots)
Encoders in other LiDAR Applications include:
- Scan LiDAR with 145-degree field of view
- Hybrid solid-state LiDAR
- Short range and microLiDAR for lane keeping - assist pedestrian automated emergency braking to automated parking assist applications
As a more autonomous future emerges, Broadcom’s encoders will keep you in the driving seat.
Maintenance-Free Multi-Turn Absolute Encoders
- Featuring battery-less energy harvesting technology and its benefits.
Reflective and Magnetic Encoders for Harsh Environments
- Encoders designed for high-temperature and challenging environments.
Incremental Encoders for Speed Control
- Boost system efficiency with precise servo motor speed control.
Related products
Broadcom
AR55
Broadcom´s first high performance linear encoder solution, delivering high resolution and accuracy for precision motion applications.

Broadcom
AELT-8000
An industrial-power line driver featuring four identical short-circuit-proof differential line drivers. Line driver is capable of handling up to 36V of driver supply with a joint enable function, and operating at a maximum frequency of up to 5 MHz.

Broadcom
AS20-M42M
The AS20-M42M series encoder is an absolute magnetic encoder comprising a default 18-bit single-turn (ST) and 24-bit multi-turn (MT) counts by Broadcom.

Broadcom
AR49-M49M
The AR49-M49M series encoder is an absolute encoder comprising a default 25-bit single-turn (ST) and 24-bit multi-turn (MT) counts by Broadcom.

Broadcom
AEDR-9940
The AEDR-9940 is a three-channel reflective optical encoder. The selectable and programmable options available for three-channel digital or analog differential A, B & I output.

Resources
What´s new?
Take a look at our white papers, webinars, and other resources for deeper insight into Broadcom's encoder technologies.
Whitepapers

AS20 Encoder: Miniaturization of Energy Harvesting ***NEW***
Magnetic Encoder: Compact Designs for Mini Motors
Broadcom’s miniature EHMT magnetic encoder delivers ultra-compact size, low weight, and unmatched accuracy. Learn how its self-calibrating, drift-free technology is transforming robotics, medical devices, and compact motion systems.
Application use case for Robotic or Bionic Hands
In the mobile robotics world, robotic hands are capable of performing amazing functions mimicking human hands, therefore offering high flexibility to perform specific tasks. Multiple linear actuator driven systems integrate in a robotic hand to provide dexterity and grasping force. Low-profile encoders and small-sized encoders are required to provide accurate positioning feedback to linear actuator systems.
Application use case for Autonomous Guided Vehicles and Autonomous Mobile Robots
In the mobile robotics world, autonomous guided vehicle (AGV) and autonomous mobile robots (AMR) technologies have evolved over the years. Today, there is increasing demand for high-performance feedback systems. Multiple servo motors are needed to control robotic arms and drive mobility. A low-profile encoder is required to decrease the total size of the motor system.
Incremental Encoders
Achieve Higher Performance with Automatic Calibration
Automatic calibration in incremental encoders streamlines the setup process by adjusting signal parameters to meet target specifications. This enables high-performance output frequencies (up to 2 MHz or 4 MHz) while maintaining low state and duty cycle errors.
Reflective Encoders
Design Guidelines and Considerations
This white paper offers key design guidelines for choosing codewheels compatible with Broadcom® reflective encoders. It highlights common pitfalls—especially when applying transmissive design practices to reflective systems—and provides material recommendations to ensure optimal performance and signal clarity.
Magnetic Encoders
Increasing Demand on High-Performance
Magnetic Encoders with Robust Self-Correcting
Angular Error Detection Systems
Magnetic encoders are preferred in harsh environments due to their resilience to dust and debris, unlike optical encoders. While they offer reduced precision compared to optical types, their robustness makes them ideal for rugged conditions. However, magnetic encoders are still affected by mechanical misalignment, which causes angular errors. Broadcom addresses this by integrating internal self-correction mechanisms in its magnetic encoder designs.
On-Demand Webinars
- Webinar 1: Battery-less Energy Harvesting Encoder
- Webinar 2: Energy Harvesting Multi-Turn Encoders
Delivering a Maintenance-Free Feedback Solution with Battery-less Energy Harvesting Encoder
Presenting energy harvesting technology and highlighting Broadcom´s AS20-M42M series absolute encoder: Battery-less multi-turn counter integrated to a magnetic single-turn ASIC. The innovative solution is packed into a miniature 20 mm diameter with built-in protocol options: SPI/SSI/BiSS-C/RS485.

Counting on Energy Harvesting Multi-Turn Encoders
Watch this on demand webinar to learn about absolute encoders, and why Broadcom’s energy harvesting encoder is well suited to applications with modern closed-loop motor systems.

