Automotive Evolution with NXP S32K3 Microcontrollers
Experience Safety, security, and scalability in one platform.
- Security firmware and software streamline development
- Safety hardware and software simplify ASIL certification
- Free AUTOSAR drivers accelerate development and quality compliance
- Smart memory design enables fastand reliable over-the-air updates
- Breakthrough HDQFP package minimizes footprint
Target Applications
Powertrain & Chassis
- Transmission Control
- Battery Management
- Pump Control
- Cooling Fan Control
- Code Hub examples
Infotainment
- TAudio Amplier
- I/O Controller
- Telematics
ADAS
- Park Assist
- Safety Controller
Body &/ Comfort
- Body Control Module
- TPMS
- Door Control
- Seat Control
- Mirror
- Climate Control
- Car Access
- Window / Sunroof
- Lightning
- Wiper
- Steering Column Module

| S32K3 Automotive - Transportation Microcontroller | |
|---|---|
| Performance | 1 to 5 Cortex M7 @ 120-320 MHz Single-core, Multi-core or Lockstep-core |
| Memory | 512KB-12MB P-Flash 128KB-2.25MB* RAM |
| Security & OTA | HSE-B Sym & Asym Ciphers; 100+ Keys, Side channel protection Seamless OTA (RWW, Memory remapping for A/B Swap, FW rollback option) Compliant with ISO21434 |
| Safety | ASIL B / D |
| Key Peripherals | Up to 2x1Gbps Ethernet (TSN, AVB), up to 12 CAN FD eMIOS, BCTU, LCU for Motor control Advanced peripherals I3C, Enhanced FlexIO |
| Packaging | BGA HDQFP LQFP HDQFP_EP |
Introducing the FRDM-Automotive Development Ecosystem
An intuitive automotive development ecosystem around S32K1 and S32K3 evaluation boards
Mini EVB Arduino Compatible
Board-Specific SW Package
Application Code Hub Library

Key benefits
- Cost Optimized automotive platform
- Extended connectivity CAN, LIN, I2C, SPI
- Very low power modes
- Production-grade software for faster time to market
- IDE installation in less than 20 minutes with ACH (Application Code Hub) examples
Key features
- Arduino extenders
- USB-C or Micro-USB Connecter
- Automotive Safety PMIC FS23, FS26
- CAN, LIN PHYs
- RGB LED
- Open SDA on-board debugger
The FRDM-A-S32K/M development board is compact and low-cost board for high performance & robust automotive applications
- FRDM-A-S32K118
- FRDM-A-S32K118V
- FRDM-A-S32K144
- FRDM-A-S32K144N
- FRDM-A-S32K312
- FRDM-A-S32K344
- FRDM-A-S32K358
- FRDM-A-S32M276

Get a free FRDM Automotive board here! Limited quantities available!
Do you have a Question?
Contact EBV
If you need any assistance, please click below to find your closest EBV sales office.

