Browse Designs By
Sensors Reference Designs
Advances in sensing technologies are increasing the functionality of devices in many industries including consumer, wearable devices, medical, industrial and automotive. Explore our resources to get technical expertise and stay up to date with sensor trends and sensing technology.
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Reference design of a cost-effective Renesas position sensor, combined with supporting passive components and a piece of metal as a target.
VIEW DESIGN
Renesas offers a real time tracking module solution that can be easily installed in any place to monitor the movement/location of any object.
VIEW DESIGN
Generic reference design for advanced driver assistance system (ADAS) radar sensor modules. Features TVS diodes that protect up to 600 W. It also has LIN bus protection and single-pole switches.
VIEW DESIGN
Smoke detection system based on low power CMOS ionization type smoke detector IC from Microchip.
VIEW DESIGN
This system uses one Nicla Sense ME to gather air quality information about the surrounding environment with its onboard BME688 gas sensor.
VIEW DESIGN
This Ultra compact indoor/outdoor/temperature/humidity sensor module, comes in a very small footprint (22x22mm) with Arduino(TM) Nicla form factor and connections.
VIEW DESIGN
The main inverter converts DC voltage supplied by the battery into 3-phase AC voltage for driving the motor. Conventional power devices for inverters typically use a combination of IGBTs and diodes.
VIEW DESIGN
Automotive LED Lighting System from ROHM are high-performance and reliable solutions for exterior illumination of vehicles. They consist of LED drivers, LED lamps, and protection circuits.
VIEW DESIGN
TFT Cluster and Center Information Display (CID) from ROHM Semiconductor Solution is an advanced solution for displaying information and entertainment in vehicles.
VIEW DESIGN
The Avnet S32V development kit is an Arm Cortex-A53 quad core based development platform for vision, machine learning, and sensor fusion applications.
VIEW DESIGN
Cloud-ready RA EK-RA6M3 Board with multisensor Arduino Shield and Secure Element. Delivers security features for Resource Constrained Embedded Systems (RCES) connected to Microsoft Azure Cloud.
VIEW DESIGN
This Renesas design used for elder healthcare is helpful with aiding in balance and stability on uneven ground or tricky terrain. It provides auto alerts, such as GPS tracking, falls, heart rate,...
VIEW DESIGN
The Bluetooth Low Energy (BLE) Beacon reference design is a compact form factor, open source design which can be used with beacon profiles.
VIEW DESIGN
Blood glucose Meter including Power Management and signal conditioning based on Microchip Solutions.
VIEW DESIGN
Reference Design of a wireless sensor network solution to make indoor environments comfortable and healthy when using an HVAC system. It monitors temperature/humidity/indoor air quality (IAQ)
VIEW DESIGN
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
This Renesas solution features the control of an oxygen concentrator in pressure swing operation by selectively removing nitrogen to supply an oxygen-enriched product gas stream.
VIEW DESIGN
This Arduino-powered solution implements an energy monitoring-based anomaly detection system using a current sensor and machine learning models running on edge devices.
VIEW DESIGN
Digital Solution for Thermometer based on a Microchip Solution. Featuring PIC microcontrollers.
VIEW DESIGN
A digital touch sensor solution consisting of a dedicated IC for capacitive touch sensors.
VIEW DESIGN
It integrates a CMOS image sensor and EEPROM for image data storage, coupled with an LDO to regulate power supply.
VIEW DESIGN
Mag flow meters offer high accuracy, reliability, and versatility for various industries like water management and chemical processing.
VIEW DESIGN
Generic reference design for electronic fuel injection. Features N-channel MOSFETs for switch activation that provides greater high-current transient robustness.
VIEW DESIGN
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Small and lightweight device that can be clipped onto one's belt and worn all day without hassle, able to monitor health parameters and immediately alert assistance in case of fall, with low...
VIEW DESIGN