The EVB-LAN8770M_MC provides a simple method to exercise the LAN8770M 100BASE-T1 PHY by driving the common 100BASE-TX PHY via RJ45 connector.
VIEW DESIGN
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A.
VIEW DESIGN
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
This is a USB PD (Power Delivery) sink solution that converts the power supplied from USB Type-C to the desired coltage and supplies it ti subsequent devices.
VIEW DESIGN
Reference Design for 12 to 48 V PWN driven Brushless DC Motor control for Power Tools and Cordless equipment based on Nexperia products.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
The EVL011A150ADP is a 12 V, 150 W power supply demonstration board for 90 Vac to 264 Vac mains.
VIEW DESIGN
Best practical BLDC motor control system solution and development kit for Pumps and Fans It helps realize high speed sensor less FOC utilizing the high-performance RH 850 /F1 KM S 1 MPU.
VIEW DESIGN
Best practical BLDC motor control system development kit for Pumps and Fans. Realizes three control methods (FOC 3--/1 shunt, trapezoidal) utilizing RL78/F24 peripherals.
VIEW DESIGN
The EVLVIPGAN50FL evaluation board implements a 15 V-50 W SSR isolated flyback converter developed for general purpose application, operating from 90 to 265 VAC.
VIEW DESIGN
The 15W Multi-Coil Wireless Power Transmitter Reference Design utilizes a dsPIC33 Digital Signal Controller (DSC)
VIEW DESIGN
15 Watt Single-Coil Wireless Charging Transmitter Reference Platform.
VIEW DESIGN
This design encompasses the full solution including the MCU, a high-speed photocoupler, AC/DC, power device and memory.
VIEW DESIGN
This Renesas design features a power and cost-optimized solution for static meters.
VIEW DESIGN
The STDES-2KW5CH48V reference design offers a charging solution mainly for industrial light electric vehicles (LEVs), such as e-scooters, e-bikes, e-rickshaws, forklifts, micro e-cars.
VIEW DESIGN
This solution uses a Renesas high performance MCU series to achieve a 3 phase PFC inverter solution.
VIEW DESIGN
This solution features an MCU that is an optimized single motor control solution to drive vector control/field-oriented control (FOC) of a permanent magnet synchronous motor (brushless DC motor).
VIEW DESIGN
The STDES-DABBIDIR provides a complete solution for a bidirectional DC-DC power converter.
VIEW DESIGN
2D Barcode Scanner with capability for Ethernet and/or Wireless Interface Based on Microchip Solution.
VIEW DESIGN
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
The 3HP Solar pump drive is designed to drive 3-phase AC induction or PMSM motor pumps.
VIEW DESIGN
Three-phase power meters equipped with optimun analog input structure and calculation support functions.
VIEW DESIGN
The Battery Management Unit (BMU) is part of the Battery Management System of a vehicle. It connects and disconnects the high voltage connections.
VIEW DESIGN
The Cell Management Unit (CMU) is part of the Battery Management System of a vehicle. A CMU measures voltage, current, and temperature in each cell of a battery pack to ensure safe operation.
VIEW DESIGN
onsemi On Board Charger (OBC) Solution for 400V Battery Systems.
VIEW DESIGN
Highly efficient and primary-side regulated (PSR) auxiliary power supply targeting hybrid electric vehicle (HEV) and electric vehicle (EV) automotive power trains.
VIEW DESIGN
Low power and signal processing features of Renesas' RA2A1 Arm Cortex-M23 microcontroller.
VIEW DESIGN
The 4-20mA current loop is the dominate standard for sensor systems in many industries. This is because it is the simplest option to configure and connect.
VIEW DESIGN
Electronically controlled motors (ECM) are commonly applied in advanced HVAC and fan systems, which meet energy efficiency levels of IE4.
VIEW DESIGN