The new Computer-On-Modules (COMs), based on NXP’s powerful i.MX 8 processor family ‒ consisting of the i.MX 8, i.MX 8M and i.MX 8M Mini variants ‒ are suitable for embedded applications that requirethe highest degree of performance combined with high energy efficiency. Avnet Integrated will offer the complete i.MX 8 processor family on the persistent and future-proof SMARC 2.0™ and Qseven™ module form factors and further strengthen its leading position as a manufacturer of innovative embedded modules. In addition to providing hardware manufactured in Germany, extensive development tools such as starter kits and board support packages as well as personalized services including design-in support and carrier design review are offered.
Technical Specifications:
The MSC SM2S-IMX8MINI compact SMARC 2.0™ module integrates up to four ARM® Cortex-A53 processors with up to 1.8GHz, the ARM® Cortex-M4 real time processor and the Vivante GC Nano Ultra multimedia 2D/3D graphics processor. Versions are available with and without video processing unit (VPU). Up to 4GB fast LPDDR4 SDRAM and up to 64GB eMMC Flash memory are available on the module for program and data storage.
The extensive range of interfaces typical for embedded applications includes Gigabit Ethernet, PCI Express™, USB 2.0 and dual-channel LVDS. A camera can be connected via the MIPI CSI-2 interface. On request, two CAN interfaces can be implemented. The board is optionally equipped with a wireless module or micro SD card socket.

The short-size processor module with dimensions of 82 x 50mm is specified for operation in the full industrial temperature range from -40°C to +85°C.
Avnet Integrated provides the MSC SM2-MB-EP1 development platform in Mini-ITX form factor and a starter kit for rapid design-in of the new SMARC module. In addition, comprehensive board support packages for Linux and, on request, for Android are available.
For more information, please visit the product page.
Let's Talk
Need help with a product design? Get in touch with us using this form.
Contact UsCustomer case studies
See how we've helped our customers to drive innovation, reduce complexity, and accelerate time to market.
Read More