Custom Meta Tags

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Hero Banner

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Main Title

Samsung Electro-Mechanics High Voltage MLCC for EV Powertrain

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Intro - Static HTML

The global car market is going through a massive transition to electric vehicles. So far, internal combustion engine (ICE) vehicles have improved powertrains to cope with emission regulations. Emission regulations, convenience technologies and self-driving have driven electrification increases with automobiles. As the number of electronic units increased, the amount of power consumption for a vehicle increased. Battery voltages have changed to deal with increased power consumption requirements, and they are associated with efficient power systems. Driving new energy forward Samsung Electro-Mechanics' high voltage Auto MLCC.

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Applications - Static HTML

Applications

Samsung new High Voltage Auto MLCC for EV power applications
 

  • SEMCO High Voltage MLCC guarantees reliability in high voltage applications
  • HV Line up 250V – 1000V, AEC Q200
  • High Voltage MLCC structure for guaranteed reliability – Floating design
     

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Video -Static HTML

Related Video

 

 

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Featured Products - Static HTML

Featured Products

Samsung Logo HTML

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Resources - Grid Box Light - Simple

Grid Box Light - Simple

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Samsung Electro-Mechanics CL21C471JHC1PNE series MLCC - Product Spotlight

Samsung Electro-Mechanics

CL21C471JHC1PNE series MLCC

Samsung Electro-Mechanics announces 0805i 630V 470pF C0G / CL21C471JHC1PNE series MLCC.

Samsung Electro-Mechanics CL31C472JHH1PNE series MLCC - Product Spotlight

Samsung Electro-Mechanics

CL31C472JHH1PNE series MLCC

Samsung Electro-Mechanics announces 1206i 630V 4.7nF C0G / CL31C472JHH1PNE Series MLCC.

Samsung Electro-Mechanics CL31C471JIH3PNE series MLCC - Product Spotlight

Samsung Electro-Mechanics

CL31C471JIH3PNE series MLCC

Samsung Electro-Mechanics announces 206i 1000V 470pF C0G / CL31C471JIH3PNE series MLCC.

Samsung Electro-Mechanics CL31B332KIHXPNE series MLCC - Product Spotlight

Samsung Electro-Mechanics

CL31B332KIHXPNE series MLCC

Samsung Electro-Mechanics announces 1206i 1000V 3.3nF X7R / CL31B332KIHXPNE series MLCC.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - aba24019 - Samsung High Voltage MLCC for EV Powertrain - Additional Info - Static HTML

How is the structure of high voltage MLCC different from that of general MLCC?

MLCC applied for high voltage applications are exposed to the risk of Arc-over and a short-circuit can occur inside of the MLCC. Under high voltage, a strong electric field is formed around the MLCC, which ionizes the surrounding air.  Particularly, a strong electric field is concentrated on both terminals of the MLCC. If it exceeds the inception voltage of the ionized air, electrical arcs occur, ultimately leading to a short-circuit inside the MLCC. The structure that prevents this phenomenon is a shield pattern inside MLCC.

Floating design is a design that lowers the short-circuit risk when MLCC crack occurs, but it is also useful for high-voltage products. The floating structure distributes voltage so the voltage inside the MLCC is only half of the voltage applied to the end terminals. For example, when 1000V is applied to both ends of the MLCC, if the floating design is used only 500V is applied to the MLCC dielectric layer, which is half of 1000V. It’s definitely an advantage from the perspective of reliability because the electric field applied between dielectric layers decreases. Voltage along with temperature are key factors to determine MLCC lifetime.