Custom Meta Tags

Yageo Rogowski Current Sensor RC series Hero Banner

Yageo Rogowski Current Sensor RC series Main Title

Yageo Rogowski current sensor RC series

Yageo Rogowski Current Sensor RC series Mixed Media

The use of a non-ferromagnetic core has many advantages compared to a common current transformer using a ferromagnetic core, for example no nonlinear effects from core saturation and no need of precise burden resistor.

Yageo-Rogowski-Coil-EN-Image

Yageo Rogowski Current Sensor RC series Features Applications Static HTML_2

Features/Applications

Yageo Rogowski Current Sensor RC series Table

Features Applications
  • Meets ANSI C12.20 Accuracy Class 1.0 
  • Phase error <0.03 degree @ 50Hz/60Hz
  • Immune to external AC magnetic fields
  • Immune to DC current & magnetic fields
  • 3 different sizes available
  • Sensitivity from 100mV/kA to 600mV/kA
  • Optional shielding to reduce capacitive influences significantly
  • Size 1 also available with accuracy class 0.5 for metering application
  • Rogowski coils can be used in various measurement and billing applications for alternating current such as smart grid and smart metering

Yageo Static HTML

Yageo Logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Yageo Rogowski Current Sensor RC series Resources Static HTML_1

Resources

  • Datasheet (PDF)

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE