Murata’s Type 1LV is a small and high performance module based on the Cypress CYW43012 combo chipset, which is compatible with Wi-Fi 802.11a/b/g/n, and Bluetooth 5.0 BR/EDR/LE. The module supports data rates of up to 72.2Mbps PHY on Wi-Fi and 3Mbps PHY on Bluetooth. 2Mbps LE PHY is also supported. The WLAN section supports a SDIO v2.0 SDR25 interface and the Bluetooth section supports a high-speed 4-wire UART interface and PCM for audio data.
The Type 1LV module is packaged in an impressively small, shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless systems, gateways and more.

Ask an Expert
Have a question? Our regional technical specialists are on hand to help.