Custom Meta Tags

AVA - KEMET SCF-X - Hero Banner

AVA - KEMET SCF-X - Main Title

KEMET SCF-X Three-Phase line filters

AVA - KEMET SCF-X - Mixed Media

The KEMET SCF-X coils are three-phase common mode chokes suitable for EMC countermeasures, to bring consumer and industrial applications within the more and more stringent EMI regulations and standards. These toroidal coils are designed with nanocrystalline metal cores for optimal efficiency for currents up to 80A.

KEMET-SCF-X-Three-Phase-Line-Filters-EN-Image

AVA - KEMET SCF-X - Features Applications - Static HTML_2

Features/Applications

AVA - KEMET SCF-X - Table

Features Applications
  • Nanocrystalline metal core
  • Rated voltage up to 500V AC-DC
  • High impedance
  • Operating temperature range from -40ā„ƒ to +130ā„ƒ
  • UL 94 V–0 flame retardant rated base and cap
  • Room air conditioner
  • Package air conditioner
  • Power conditioner
  • Robot
  • Inverter-applied industrial equipment

KEMET Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

AVA - KEMET SCF-X - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE