The open-pin connector line is engineered to deliver optimal signal integrity for high-density and/or high-speed differential applications at 100Ω and 85Ω. AirBorn, a Molex company’s verSI open-pin field product series is specifically designed to meet the demanding requirements of high-speed, high-density signal integrity applications, while maintaining the proven long-term reliability that customers expect.
verSI offers versatile design options, including vertical and right-angle board-mounts, cable I/O, and flex circuit mounting, supporting contact counts ranging from 40 to 500. Additionally, vertical board-mount plugs and matching vertical receptacles enable board-to-board stacking, with board spacing adjustable from 8mm to 25mm.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.