Custom Meta Tags

Hero Banner

AirBorn

AirBorn M-Series 1.27mm - Main Title

M-Series (1.27mm)

AirBorn M-Series 1.27mm - Mixed Media

AirBorn, a Molex company's M series family of rugged micro-miniature Micro-D connectors are ideally suited for a very wide range of applications where ruggedness, reliability, small size, and lightweight are critical. AirBorn M Series Micro-D Connectors feature MIL-DTL-83513 contacts on 0.050" (1.27mm) centers in arrangements of 9-128 contacts. They are avalable for PCB, Solder Cup, and Flex terminations and are supplied as QPL or commercial vaiations. AirBorn space-grade Micro-D Connectors meet NASA outgassing requirements and have flight heritage. AirBorn M Series products are used in radar systems, avionics, engine controllers, missile systems, head-mounted displays, unmanned vehicles, and robotics. We manufacture high temperature versions are designed to handle temperatures seen in down-hole applications, satellites, launch systems, process manufacturing, engine systems, and more. M Series Micro-D interconnects are available in I/O cable mount or vertical and right-angle boardmount, including panel mount designs. A high-speed version is available under the MicroSI offering. In addition, AirBorn can design and manufacture special configurations for your exact application.

Our ruggedly designed micro-miniature connectors are in high-demand due to ease of customization.

Static HTML

Static HTML_1


Features

  • 0.050" (1.27mm) contact spacing
  • Sizes 9-128 contacts
  • Board mount available in SMT, PTH or Card Edge terminations
  • IO available as solder cup or with flying leads
  • Metal and plastic body options
  • Rugged Low Profile Body available
  • 4 reliable points-of-contact
  • Backshells, Connector Savers & Dust Covers available

AirBorn Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AirBorn M-Series - Resources - Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE